DC DC Converters

Results: 14
Number of Outputs
12
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
3.3V5V12V15V
Voltage - Output 2
-15V-12V-5V-
Current - Output (Max)
500mA, 500mA625mA, 625mA1A1.25A1.5A, 1.5A3A4A
Power (Watts)
13 W15 W
Efficiency
85%87%88%
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
PDQ15-D Series
PDQ15-Q24-S15-D
DC DC CONVERTER 15V 15W
CUI Inc.
1,164
In Stock
1 : £24.51000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
1A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
PDQ15-D Series
PDQ15-Q48-S5-D
DC DC CONVERTER 5V 15W
CUI Inc.
851
In Stock
1 : £30.64000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
PDQ15-D Series
PDQ15-Q24-S3-D
DC DC CONVERTER 3.3V 13W
CUI Inc.
518
In Stock
1 : £30.64000
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
4A
13 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
PDQ15-D Series
PDQ15-Q24-S12-D
DC DC CONVERTER 12V 15W
CUI Inc.
176
In Stock
1 : £30.64000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
1.25A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
PDQ15-D Series
PDQ15-Q24-S5-D
DC DC CONVERTER 5V 15W
CUI Inc.
138
In Stock
1 : £32.21000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
PDQ15-D Series
PDQ15-Q24-D5-D
DC DC CONVERTER +/-5V 15W
CUI Inc.
990
In Stock
1 : £33.12000
Tube
Tube
Active
Isolated Module
2
9V
36V
5V
-5V
-
1.5A, 1.5A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
85%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
PDQ15-D Series
PDQ15-Q48-S15-D
DC DC CONVERTER 15V 15W
CUI Inc.
18
In Stock
1 : £30.64000
Tube
Tube
Active
Isolated Module
1
18V
75V
15V
-
-
1A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
PDQ15-D Series
PDQ15-Q48-S3-D
DC DC CONVERTER 3.3V 13W
CUI Inc.
62
In Stock
1 : £30.64000
Tube
Tube
Active
Isolated Module
1
18V
75V
3.3V
-
-
4A
13 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
PDQ15-D Series
PDQ15-Q48-S12-D
DC DC CONVERTER 12V 15W
CUI Inc.
36
In Stock
1 : £30.64000
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
1.25A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
PDQ15-D Series
PDQ15-Q48-D5-D
DC DC CONVERTER +/-5V 15W
CUI Inc.
11
In Stock
1 : £33.12000
Tube
Tube
Active
Isolated Module
2
18V
75V
5V
-5V
-
1.5A, 1.5A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
85%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
PDQ15-D Series
PDQ15-Q48-D12-D
DC DC CONVERTER +/-12V 15W
CUI Inc.
20
In Stock
1 : £33.12000
Tube
Tube
Active
Isolated Module
2
18V
75V
12V
-12V
-
625mA, 625mA
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
PDQ15-D Series
PDQ15-Q24-D15-D
DC DC CONVERTER +/-15V 15W
CUI Inc.
9
In Stock
1 : £33.12000
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
500mA, 500mA
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
PDQ15-D Series
PDQ15-Q24-D12-D
DC DC CONVERTER +/-12V 15W
CUI Inc.
12
In Stock
1 : £33.12000
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
625mA, 625mA
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
PDQ15-D Series
PDQ15-Q48-D15-D
DC DC CONVERTER +/-15V 15W
CUI Inc.
0
In Stock
Check Lead Time
12 : £30.23250
Tube
Tube
Active
Isolated Module
2
18V
75V
15V
-15V
-
500mA, 500mA
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 105°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.