DC DC Converters

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
277
In Stock
1 : £73.20000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
-
4A
48 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
87%
Surface Mount
8-SMD Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active High
130
In Stock
1 : £75.67000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
-
4A
48 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
87%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active Low
283
In Stock
1 : £73.20000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
6V
-
-
-
8A
48 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
89%
Surface Mount
8-SMD Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active Low
SQ24S04120-PS00G
DC DC CONVERTER 2.5V 38W
Bel Power Solutions
139
In Stock
1 : £73.20000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
2.5V
-
-
-
15A
38 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
86.5%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active Low
SQ24S04120-PS00G
DC DC CONVERTER 1.2V 18W
Bel Power Solutions
100
In Stock
1 : £73.20000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
1.2V
-
-
-
15A
18 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
81%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active Low
99
In Stock
1 : £73.20000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
6V
-
-
-
8A
48 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
89%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active High
18
In Stock
1 : £73.20000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
8V
-
-
-
5.3A
42 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
85.5%
Surface Mount
8-SMD Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active High
0
In Stock
Check Lead Time
288 : £66.39156
Bulk
Bulk
Active
Isolated Module
1
18V
36V
8V
-
-
-
5.3A
42 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
85.5%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active Low
0
In Stock
Check Lead Time
288 : £66.39156
Bulk
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
-
4A
48 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
87%
Surface Mount
8-SMD Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active Low
0
In Stock
Check Lead Time
288 : £66.39156
Bulk
Bulk
Active
Isolated Module
1
18V
36V
6V
-
-
-
8A
48 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
89%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.32" H (58.4mm x 22.9mm x 8.1mm)
Eighth Brick
-
0
In Stock
Check Lead Time
288 : £68.68090
Bulk
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
-
4A
48 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
87%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active High
0
In Stock
Check Lead Time
288 : £68.68090
Bulk
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
-
4A
48 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
87%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active Low
0
In Stock
Obsolete
Bulk
Obsolete
Isolated Module
1
18V
36V
2V
-
-
-
15A
30 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
85%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active Low
DC DC CONVERTER 12V 48W
DC DC CONVERTER 12V 48W
Bel Power Solutions
0
In Stock
Obsolete
Bulk
Obsolete
Isolated Module
1
18V
36V
12V
-
-
-
4A
48 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
87%
Surface Mount
8-SMD Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active High
DC DC CONVERTER 12V 48W
DC DC CONVERTER 12V 48W
Bel Power Solutions
0
In Stock
Obsolete
Bulk
Obsolete
Isolated Module
1
18V
36V
12V
-
-
-
4A
48 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
87%
Surface Mount
8-SMD Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active Low
DC DC CONVERTER 1.5V 23W
DC DC CONVERTER 1.5V 23W
Bel Power Solutions
0
In Stock
Obsolete
Bulk
Obsolete
Isolated Module
1
18V
36V
1.5V
-
-
-
15A
23 W
2 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
83%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm)
-
Enable, Active High
Showing
of 16

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.