DC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
R-78Exx-x.x
R-78E3.3-0.5
DC DC CONVERTER 3.3V 2W
Recom Power
5,341
In Stock
966
Factory
1 : £2.57000
Tube
Tube
Active
Linear Regulator Replacement
1
6V
28V
3.3V
-
-
-
500mA
2 W
ITE (Commercial)
SCP
-40°C ~ 85°C
88%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
R-78Exx-x.x
R-78E5.0-0.5
DC DC CONVERTER 5V 3W
Recom Power
23,939
In Stock
966
Factory
1 : £2.69000
Tube
Tube
Active
Linear Regulator Replacement
1
7V
28V
5V
-
-
-
500mA
3 W
ITE (Commercial)
SCP
-40°C ~ 85°C
92%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
R-78Exx-x.x
R-78E12-0.5
DC DC CONVERTER 12V 6W
Recom Power
1,039
In Stock
966
Factory
1 : £2.77000
Tube
Tube
Active
Linear Regulator Replacement
1
15V
28V
12V
-
-
-
500mA
6 W
ITE (Commercial)
SCP
-40°C ~ 85°C
95%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
R-78Exx-x.x
R-78E9.0-0.5
DC DC CONVERTER 9V 5W
Recom Power
1,777
In Stock
546
Factory
1 : £2.89000
Tube
Tube
Active
Linear Regulator Replacement
1
12V
28V
9V
-
-
-
500mA
5 W
ITE (Commercial)
SCP
-40°C ~ 85°C
94%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
R-78Exx-x.x
R-78E3.3-1.0
DC DC CONVERTER 3.3V 3W
Recom Power
922
In Stock
966
Factory
1 : £3.10000
Tube
Tube
Active
Linear Regulator Replacement
1
7V
28V
3.3V
-
-
-
1A
3 W
ITE (Commercial)
SCP
-40°C ~ 85°C
91%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
R-78Exx-x.x
R-78E5.0-1.0
DC DC CONVERTER 5V 5W
Recom Power
19,758
In Stock
966
Factory
1 : £3.23000
Tube
Tube
Active
Linear Regulator Replacement
1
8V
28V
5V
-
-
-
1A
5 W
ITE (Commercial)
SCP
-40°C ~ 85°C
91%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
R-78Exx-x.x
R-78E15-0.5
DC DC CONVERTER 15V 8W
Recom Power
513
In Stock
1 : £2.89000
Tube
Tube
Active
Linear Regulator Replacement
1
18V
28V
15V
-
-
-
500mA
8 W
ITE (Commercial)
SCP
-40°C ~ 85°C
95%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
R-78E12-1.0-X9
R-78E12-1.0/X9
DC DC CONVERTER 12V
Recom Power
305
In Stock
966
Factory
1 : £3.10000
Tube
Tube
Active
Non-Isolated PoL Module
1
15V
27V
12V
-
-
-
1A
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
-
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.