DC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
VXO78-1000 Series
VXO7803-1000
DC DC CONVERTER 3.3V 3.3W
CUI Inc.
0
In Stock
374 : £1.91781
Tray
Tray
Not For New Designs
Linear Regulator Replacement
1
6V
36V
3.3V
-
-
-
1A
3.3 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
90%
Through Hole
3-SIP Module
0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
VXO78-1000 Series
VXO7805-1000
DC DC CONVERTER 5V OR -5V 5W
CUI Inc.
0
In Stock
374 : £1.91781
Tray
Tray
Not For New Designs
Linear Regulator Replacement
1
8V
36V or 27V
5V or -5V
-
-
-
1A or 500mA
5 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
93%
Through Hole
3-SIP Module
0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
VXO78-1000 Series
VXO78012-1000
DC DC CONVERTER 12V OR -12V 12W
CUI Inc.
0
In Stock
374 : £1.91781
Tray
Tray
Not For New Designs
Linear Regulator Replacement
1
16V, 8V
36V, 20V
12V or -12V
-
-
-
1A or 300mA
12 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
96%
Through Hole
3-SIP Module
0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
VXO78-1000 Series
VXO78015-1000
DC DC CONVERTER 15V OR -15V
CUI Inc.
0
In Stock
374 : £1.91781
Tray
Tray
Not For New Designs
Linear Regulator Replacement
1
20V, 8V
36V, 18V
15V, -15V
-
-
-
1A or 300mA
-
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
96%
Through Hole
3-SIP Module
0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.