DC DC Converters

Results: 41
Stocking Options
Environmental Options
Media
Exclude
41Results
Applied FiltersRemove All

Showing
of 41
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PDME2-S
DC-DC ISOLATED, 2 W, 21.6~26.4 V
Bel Power Solutions
37
In Stock
1 : £3.12000
Tube
Tube
Not For New Designs
Isolated Module
1
21.6V
26.4V
9V
-
-
-
222mA
1.998 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
81%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S5-D12-S
DC-DC ISOLATED, 2 W, 4.5~5.5 VDC
Bel Power Solutions
45
In Stock
1 : £3.82000
Tube
Tube
Not For New Designs
Isolated Module
2
4.5V
5.5V
9V
-9V
-
-
111mA, 111mA
2 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
85%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
cURus
62368-1
PDME2-S5-D12-S
DC-DC ISOLATED, 2 W, 4.5~5.5 VDC
Bel Power Solutions
27
In Stock
1 : £3.82000
Tube
Tube
Not For New Designs
Isolated Module
2
4.5V
5.5V
5V
-5V
-
-
200mA, 200mA
2 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
84%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 13.5~16.5 V
Bel Power Solutions
0
In Stock
25 : £2.81080
Tube
Tube
Not For New Designs
Isolated Module
2
13.5V
16.5V
15V
-15V
-
-
67mA, 67mA
2.01 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
82%
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 10.8~13.2 V
Bel Power Solutions
0
In Stock
25 : £2.81080
Tube
Tube
Not For New Designs
Isolated Module
1
10.8V
13.2V
24V
-
-
-
83mA
1.992 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
86%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 10.8~13.2 V
Bel Power Solutions
0
In Stock
25 : £2.81080
Tube
Tube
Not For New Designs
Isolated Module
1
10.8V
13.2V
9V
-
-
-
222mA
1.998 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
82%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 10.8~13.2 V
Bel Power Solutions
0
In Stock
25 : £2.81080
Tube
Tube
Not For New Designs
Isolated Module
1
10.8V
13.2V
15V
-
-
-
133mA
1.995 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
85%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 10.8~13.2 V
Bel Power Solutions
0
In Stock
25 : £2.81080
Tube
Tube
Not For New Designs
Isolated Module
1
10.8V
13.2V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
82%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 10.8~13.2 V
Bel Power Solutions
0
In Stock
25 : £2.81080
Tube
Tube
Not For New Designs
Isolated Module
1
10.8V
13.2V
12V
-
-
-
167mA
2.004 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
84%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 13.5~16.5 V
Bel Power Solutions
0
In Stock
25 : £2.82280
Tube
Tube
Not For New Designs
Isolated Module
1
13.5V
16.5V
15V
-
-
-
133mA
1.995 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
81%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 13.5~16.5 V
Bel Power Solutions
0
In Stock
25 : £2.82280
Tube
Tube
Not For New Designs
Isolated Module
1
13.5V
16.5V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
80%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 10.8~13.2 V
Bel Power Solutions
0
In Stock
25 : £2.83480
Tube
Tube
Not For New Designs
Isolated Module
2
10.8V
13.2V
12V
-12V
-
-
83mA, 83mA
1.992 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
83%
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 10.8~13.2 V
Bel Power Solutions
0
In Stock
25 : £2.83480
Tube
Tube
Not For New Designs
Isolated Module
2
10.8V
13.2V
15V
-15V
-
-
67mA, 67mA
2.01 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
83%
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 10.8~13.2 V
Bel Power Solutions
0
In Stock
25 : £2.83480
Tube
Tube
Not For New Designs
Isolated Module
2
10.8V
13.2V
9V
-9V
-
-
111mA, 111mA
1.998 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
82%
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 21.6~26.4 V
Bel Power Solutions
0
In Stock
25 : £2.89480
Tube
Tube
Not For New Designs
Isolated Module
1
21.6V
26.4V
24V
-
-
-
83mA
1.992 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
86%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 21.6~26.4 V
Bel Power Solutions
0
In Stock
25 : £2.89480
Tube
Tube
Not For New Designs
Isolated Module
1
21.6V
26.4V
3.3V
-
-
-
400mA
1.32 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
76%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 21.6~26.4 V
Bel Power Solutions
0
In Stock
25 : £2.89480
Tube
Tube
Not For New Designs
Isolated Module
1
21.6V
26.4V
15V
-
-
-
133mA
1.995 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
86%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 21.6~26.4 V
Bel Power Solutions
0
In Stock
25 : £2.89480
Tube
Tube
Not For New Designs
Isolated Module
1
21.6V
26.4V
12V
-
-
-
167mA
2.004 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
84%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 21.6~26.4 V
Bel Power Solutions
0
In Stock
25 : £2.89480
Tube
Tube
Not For New Designs
Isolated Module
1
21.6V
26.4V
5V
-
-
-
400mA
2 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
80%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 21.6~26.4 V
Bel Power Solutions
0
In Stock
25 : £3.00240
Tube
Tube
Not For New Designs
Isolated Module
2
21.6V
26.4V
15V
-15V
-
-
67mA, 67mA
2.01 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
83%
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 21.6~26.4 V
Bel Power Solutions
0
In Stock
25 : £3.00240
Tube
Tube
Not For New Designs
Isolated Module
2
21.6V
26.4V
12V
-12V
-
-
83mA, 83mA
1.992 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
83%
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 21.6~26.4 V
Bel Power Solutions
0
In Stock
25 : £3.00240
Tube
Tube
Not For New Designs
Isolated Module
2
21.6V
26.4V
5V
-5V
-
-
200mA, 200mA
2 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
80%
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 13.5~16.5 V
Bel Power Solutions
17
In Stock
1 : £3.05000
Tube
Tube
Not For New Designs
Isolated Module
1
13.5V
16.5V
24V
-
-
-
83mA
1.992 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
81%
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 10.8~13.2 V
Bel Power Solutions
23
In Stock
1 : £3.06000
Tube
Tube
Not For New Designs
Isolated Module
2
10.8V
13.2V
5V
-5V
-
-
200mA, 200mA
2 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
80%
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
PDME2-S
DC-DC ISOLATED, 2 W, 10.8~13.2 V
Bel Power Solutions
19
In Stock
1 : £3.06000
Tube
Tube
Not For New Designs
Isolated Module
2
10.8V
13.2V
3.3V
-3.3V
-
-
303mA, 303mA
1.999 W
1.5 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
75%
Through Hole
6-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
CE, cURus
62368-1
Showing
of 41

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.