Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
£7.22000 | 174 - Immediate | XP Power | XP Power | 1 | 1470-4531-ND | SRH05 | Tube | Active | Linear Regulator Replacement | 1 | 9V | 72V | 5V | - | - | - | 500mA | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | 3-SIP Module | - | ||
£7.22000 | 335 - Immediate | XP Power | XP Power | 1 | 1470-4535-ND | SRH05 | Tube | Active | Linear Regulator Replacement | 1 | 9V | 72V | 3.3V | - | - | - | 500mA | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | 3-SIP Module | - | ||
£7.22000 | 0 - Immediate | XP Power | XP Power | 1 | 1470-4533-ND | SRH05 | Tube | Active | Linear Regulator Replacement | 1 | 17V | 72V | 12V | - | - | - | 500mA | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | 3-SIP Module | - | ||
£7.22000 | 0 - Immediate | XP Power | XP Power | 1 | 1470-4537-ND | SRH05 | Tube | Active | Linear Regulator Replacement | 1 | 14V | 72V | 7.2V | - | - | - | 500mA | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | 3-SIP Module | - | ||
£7.22000 | 0 - Immediate | XP Power | XP Power | 1 | 1470-4532-ND | SRH05 | Tube | Active | Linear Regulator Replacement | 1 | 14V | 72V | 9V | - | - | - | 500mA | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | 3-SIP Module | - | ||
£7.22000 | 0 - Immediate | XP Power | XP Power | 1 | 1470-4534-ND | SRH05 | Tube | Active | Linear Regulator Replacement | 1 | 21V | 72V | 15V | - | - | - | 400mA | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | 3-SIP Module | - | ||
£7.22000 | 0 - Immediate | XP Power | XP Power | 1 | 1470-4536-ND | SRH05 | Tube | Active | Linear Regulator Replacement | 1 | 9V | 72V | 6.5V | - | - | - | 500mA | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | 3-SIP Module | - |