DC DC Converters

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
0
In Stock
2,700
Marketplace
1 : £2.86000
Cut Tape (CT)
300 : £2.49963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Not For New Designs
Non-Isolated PoL Module
1
12V
36V
9V
-
-
-
500mA
4.5 W
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C (With Derating)
93%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
-
-
DC DC CONVERTER 6.5V 3.25W
DC DC CONVERTER 6.5V 3.25W
Bel Power Solutions
932
In Stock
1 : £2.86000
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
8V
36V
6.5V
-
-
-
500mA
3.25 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
92%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
CE
62368-1
V78E01-1000-SMT
DC DC CONVERTER 2.5V 1.25W
Bel Power Solutions
285
In Stock
300
Marketplace
1 : £2.86000
Cut Tape (CT)
300 : £2.49963
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
4.75V
32V
2.5V
-
-
-
500mA
1.25 W
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C (With Derating)
81%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
-
-
V78E02-500-SMT
DC DC CONVERTER 2.5V 1.25W
Bel Power Solutions
95
In Stock
1 : £2.86000
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
4.75V
32V
2.5V
-
-
-
500mA
1.25 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
81%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
CE
62368-1
V78E01-1000-SMT
DC DC CONVERTER 6.5V 3.25W
Bel Power Solutions
49
In Stock
1 : £2.86000
Cut Tape (CT)
300 : £2.49963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
8V
36V
6.5V
-
-
-
500mA
3.25 W
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C (With Derating)
92%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
-
-
V78E01-1000-SMT
DC DC CONVERTER 1.5V 750MW
Bel Power Solutions
0
In Stock
31
Marketplace
1 : £2.86000
Cut Tape (CT)
300 : £2.49963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Spool
Not For New Designs
Non-Isolated PoL Module
1
4.75V
28V
1.5V
-
-
-
500mA
750 mW
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C (With Derating)
76%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
-
-
V78E09-500-SMT
DC DC CONVERTER 9V 4.5W
Bel Power Solutions
0
In Stock
32 : £2.63531
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
12V
36V
9V
-
-
-
500mA
4.5 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
93%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
CE
62368-1
V78E09-500-SMT
DC DC CONVERTER 15V 7.5W
Bel Power Solutions
0
In Stock
32 : £2.63531
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
19V
36V
15V
-
-
-
500mA
7.5 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
94%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
CE
62368-1
DC DC CONVERTER 5V 2.5W
DC DC CONVERTER 5V 2.5W
Bel Power Solutions
0
In Stock
32 : £2.63531
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
90%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
CE
62368-1
0
In Stock
32 : £2.63531
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
1.65 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
86%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
CE
62368-1
V78E09-500-SMT
DC DC CONVERTER 12V 6W
Bel Power Solutions
0
In Stock
32 : £2.63531
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
15V
36V
12V
-
-
-
500mA
6 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
94%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
CE
62368-1
V78E09-500-SMT
DC DC CONVERTER 1.5V 750MW
Bel Power Solutions
0
In Stock
32 : £2.63531
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
4.75V
28V
1.5V
-
-
-
500mA
75 mW
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
76%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
CE
62368-1
0
In Stock
1 : £2.86000
Cut Tape (CT)
300 : £2.49963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
15V
36V
12V
-
-
-
500mA
6 W
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C (With Derating)
94%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
-
-
0
In Stock
1 : £2.86000
Cut Tape (CT)
300 : £2.49963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
-
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C (With Derating)
86%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
-
-
0
In Stock
1 : £2.86000
Cut Tape (CT)
300 : £2.49963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C (With Derating)
90%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
-
-
V78E01-1000-SMT
DC DC CONVERTER 15V 7.5W
Bel Power Solutions
0
In Stock
1 : £2.86000
Cut Tape (CT)
300 : £2.49963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
19V
36V
15V
-
-
-
500mA
7.5 W
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C (With Derating)
95%
Surface Mount
10-SMD Module, 8 Leads
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
-
-
-
-
Showing
of 16

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.