DC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
P78E05-1000
P78E05-1000
DC DC CONVERTER 5V 5W
CUI Inc.
0
In Stock
43 : £2.23581
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
8V
36V
5V
-
-
-
1A
5 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
93%
Through Hole
3-SIP Module
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
-
P78E12-1000
P78E12-1000
DC DC CONVERTER 12V 12W
CUI Inc.
0
In Stock
43 : £2.23581
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
16V
36V
12V
-
-
-
1A
12 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
95%
Through Hole
3-SIP Module
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
-
P78E15-1000
P78E15-1000
DC DC CONVERTER 15V 15W
CUI Inc.
0
In Stock
43 : £2.23953
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
20V
36V
15V
-
-
-
1A
15 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
96%
Through Hole
3-SIP Module
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
-
P78E09-1000
P78E09-1000
DC DC CONVERTER 9V 9W
CUI Inc.
0
In Stock
43 : £2.25814
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
13V
36V
9V
-
-
-
1A
9 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
94%
Through Hole
3-SIP Module
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
-
P78E03-1000
P78E03-1000
DC DC CONVERTER 3.3V 3.3W
CUI Inc.
0
In Stock
43 : £2.32000
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
6V
36V
3.3V
-
-
-
1A
3.3 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
90%
Through Hole
3-SIP Module
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
-
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.