DC DC Converters

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TSR 2-2450
DC DC CONVERTER 5V 10W
Traco Power
8,619
In Stock
1 : £9.10000
Tube
Tube
Active
Linear Regulator Replacement
1
6.5V
36V
5V
-
-
-
2A
10 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
94%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-24120
DC DC CONVERTER 12V 24W
Traco Power
2,515
In Stock
1 : £9.11000
Tube
Tube
Active
Linear Regulator Replacement
1
15V
36V
12V
-
-
-
2A
24 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
95%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-2425
DC DC CONVERTER 3.3V 6.6W
Traco Power
2,722
In Stock
1 : £9.14000
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
36V
3.3V
-
-
-
2A
6.6 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
91%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-2465
DC DC CONVERTER 6.5V 13W
Traco Power
225
In Stock
1 : £10.40000
Tube
Tube
Active
Linear Regulator Replacement
1
9V
36V
6.5V
-
-
-
2A
13 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
94%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-24150
DC DC CONVERTER 15V 30W
Traco Power
254
In Stock
950
Factory
1 : £10.38000
Tube
Tube
Active
Linear Regulator Replacement
1
18V
36V
15V
-
-
-
2A
30 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
96%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-0518
DC DC CONVERTER 1.2V 2.4W
Traco Power
112
In Stock
130
Factory
1 : £10.41000
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
1.2V
-
-
-
2A
2.4 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
84%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-2425
DC DC CONVERTER 2.5V 5W
Traco Power
285
In Stock
440
Factory
1 : £10.41000
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
2.5V
-
-
-
2A
5 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-2425
DC DC CONVERTER 9V 18W
Traco Power
2,317
In Stock
1,020
Factory
1 : £10.43000
Tube
Tube
Active
Linear Regulator Replacement
1
12V
36V
9V
-
-
-
2A
18 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
95%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-0518
DC DC CONVERTER 1.8V 3.6W
Traco Power
41
In Stock
1 : £9.17000
Tube
Tube
Active
Linear Regulator Replacement
1
3V
5.5V
1.8V
-
-
-
2A
3.6 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
92%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR-2-2418
DC DC CONVERTER 1.2V 2.4W
Traco Power
27
In Stock
1 : £9.17000
Tube
Tube
Active
Linear Regulator Replacement
1
3V
5.5V
1.2V
-
-
-
2A
2.4 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
90%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-0518
DC DC CONVERTER 1.8V 3.6W
Traco Power
18
In Stock
120
Factory
1 : £10.38000
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
1.8V
-
-
-
2A
3.6 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
87%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-0518
DC DC CONVERTER 1.5V 3W
Traco Power
13
In Stock
60
Factory
1 : £10.38000
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
1.5V
-
-
-
2A
3 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
86%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR-2-2418
DC DC CONVERTER 1.5V 3W
Traco Power
8
In Stock
1 : £9.17000
Tube
Tube
Active
Linear Regulator Replacement
1
3V
5.5V
1.5V
-
-
-
2A
3 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
91%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR-2-2418
DC DC CONVERTER 2.5V 5W
Traco Power
0
In Stock
Check Lead Time
10 : £8.68900
Tube
Tube
Active
Linear Regulator Replacement
1
3.8V
5.5V
2.5V
-
-
-
2A
5 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
95%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
Showing
of 14

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.