DC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TSRN 1-2450SM
DC DC CONVERTER 5V 5W
Traco Power
569
In Stock
3,430
Factory
1 : £9.37000
Tube
Tube
Active
Linear Regulator Replacement
1
6.5V
42V
5V
-
-
-
1A
5 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C (With Derating)
91.5%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm)
-
TSRN 1-2433SM
DC DC CONVERTER 3.3V 3.3W
Traco Power
142
In Stock
2,200
Factory
1 : £9.37000
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
42V
3.3V
-
-
-
1A
3.3 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C (With Derating)
87.5%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm)
-
TSRN 1-24120SM
DC DC CONVERTER 12V 12W
Traco Power
150
In Stock
230
Factory
1 : £9.83000
Tube
Tube
Active
Linear Regulator Replacement
1
13.5V
42V
12V
-
-
-
1A
12 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C (With Derating)
95%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm)
-
TSRN 1-0525SM
DC DC CONVERTER 2.5V 2.5W
Traco Power
382
In Stock
530
Factory
1 : £10.35000
Tube
Tube
Active
Linear Regulator Replacement
1
3V
5.5V
2.5V
-
-
-
1A
2.5 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C (With Derating)
95.5%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm)
-
TSRN 1-2450SM
DC DC CONVERTER 9V 9W
Traco Power
82
In Stock
600
Factory
1 : £9.87000
Tube
Tube
Active
Linear Regulator Replacement
1
10.5V
42V
9V
-
-
-
1A
9 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C (With Derating)
94.5%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm)
-
TSRN 1-2450SM
DC DC CONVERTER 15V 15W
Traco Power
16
In Stock
350
Factory
1 : £10.35000
Tube
Tube
Active
Linear Regulator Replacement
1
16.5V
42V
15V
-
-
-
1A
15 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C (With Derating)
95.5%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm)
-
Showing
of 6

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.