DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,099 In Stock | 1 : £3.97000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 5V | - | - | - | 1.5A | 8 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 90.5% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | |||
339 In Stock | 1 : £3.97000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 95.3% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | |||
4 In Stock | 1 : £3.97000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 3.3V | - | - | - | 1.5A | 5 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 85.5% | Through Hole | 3-SIP Module | 0.65" L x 0.41" W x 0.30" H (16.5mm x 10.4mm x 7.6mm) | - | - | |||
0 In Stock Check Lead Time | 1 : £3.97000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 3.3V | - | - | - | 1.5A | 5 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 85.5% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | |||
0 In Stock Check Lead Time | 1 : £3.97000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 5V | - | - | - | 1.5A | 8 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 90.5% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | |||
0 In Stock | 100 : £3.48400 Tray | Tray | Obsolete | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 95.3% | Through Hole | 3-SIP Module | 0.65" L x 0.41" W x 0.30" H (16.5mm x 10.4mm x 7.6mm) | - | - |