DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
837 In Stock | 1 : £7.75000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.25V | 3.6V | 0.5 ~ 2.5V | 0.5 ~ 2.5V | - | - | 2A, 2A | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-LFLGA Module | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | 24-LGA (3x4) | - | - | - | |||
404 In Stock | 1 : £12.40000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 7V | 40V | 5V | 3.3V | - | - | 1.4A, 1.4A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.2mm) | 49-BGA (6.25x6.25) | Enable, Active High | - | - | |||
996 In Stock | 1 : £13.02000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 2.5V | - | - | - | 1.5A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 25-LFLGA Module | 0.16" L x 0.14" W x 0.06" H (4.0mm x 3.5mm x 1.4mm) | 25-LGA (4x3.5) | - | - | - | |||
669 In Stock | 1 : £13.69000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3V | 40V | 3.3V | 5V | - | - | 1.4A, 1.4A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.2mm) | 49-BGA (6.25x6.25) | - | - | - | |||
278 In Stock | 1 : £17.01000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.25V | 5.5V | 0.5 ~ 5.5V | - | - | - | 10A | - | ITE (Commercial) | Adjustable Output, Load Sharing | -40°C ~ 125°C | - | Surface Mount | 25-BFLGA Module | 0.16" L x 0.16" W x 0.17" H (4.0mm x 4.0mm x 4.3mm) | 25-LGA (4x4) | - | - | - | |||
465 In Stock | 1 : £17.52000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 2.5A | - | ITE (Commercial) | OCP, OTP | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | - | - | |||
253 In Stock | 1 : £17.88000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 40V | 0.8 ~ 8V | - | - | - | 1.5A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 91-FBGA | 0.44" L x 0.25" W x 0.09" H (11.3mm x 6.3mm x 2.4mm) | 91-BGA (11.25x6.25) | - | - | - | |||
147 In Stock | 1 : £18.31000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.25V | 5.5V | 0.5 ~ 5.5V | - | - | - | 10A | - | ITE (Commercial) | Adjustable Output, Load Sharing | -40°C ~ 125°C | - | Surface Mount | 25-BFLGA Module | 0.16" L x 0.16" W x 0.17" H (4.0mm x 4.0mm x 4.3mm) | 25-LGA (4x4) | - | - | - | |||
605 In Stock | 1 : £19.17000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 2.5A | - | ITE (Commercial) | OCP, OTP | -40°C ~ 150°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | - | - | |||
35 In Stock | 1 : £19.24000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 40V | 0.8 ~ 8V | - | - | - | 1.5A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 91-FBGA | 0.44" L x 0.25" W x 0.09" H (11.3mm x 6.3mm x 2.4mm) | 91-BGA (11.25x6.25) | - | - | - | |||
0 In Stock Check Lead Time | 1 : £21.03000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.5V | 40V | 0 ~ 8V | - | - | - | 1A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - | - | |||
26 In Stock | 1 : £21.32000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3V | 40V | 3.3V | 5V | - | - | 1.4A, 1.4A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.2mm) | 49-BGA (6.25x6.25) | - | - | - | |||
458 In Stock | 1 : £22.60000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3V | 40V | 0.8 ~ 8V | 0.8 ~ 8V | - | - | 3.5A, 3.5A | - | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 88-BBGA Module | 0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.3mm) | 88-BGA (11.25x9) | - | - | - | |||
203 In Stock | 1 : £24.41000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 58V | 0.5 ~ 54.5V | - | - | - | 4A | - | - | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | 77-BGA (15x9) | - | - | - | |||
0 In Stock Check Lead Time | 1 : £24.94000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3V | 40V | 0.8 ~ 8V | 0.8 ~ 8V | - | - | 3.5A, 3.5A | - | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 88-BBGA Module | 0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.3mm) | 88-BGA (11.25x9) | - | - | - | |||
169 In Stock | 1 : £25.37000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 2.5A | - | ITE (Commercial) | OCP, OTP | -40°C ~ 150°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | - | - | |||
282 In Stock | 1 : £26.92000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 58V | 0.5 ~ 54.5V | - | - | - | 4A | - | - | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | 77-BGA (15x9) | - | - | - | |||
0 In Stock Check Lead Time | 1 : £27.24000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 60V | 0.8 ~ 15V | - | - | - | 5A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - | - | |||
181 In Stock | 1 : £29.88000 Tray | Tray | Active | Non-Isolated PoL Module | 6 | 6V | 36V | 1.2 ~ 24V | 0 ~ 24V | 0 ~ 24V | 0 ~ 24V | 5A | - | ITE (Commercial) | OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 121-BBGA | 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.6mm) | 121-BGA (15x15) | - | - | - | |||
237 In Stock | 1 : £37.17000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 10A, 10A | - | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | 88-BBGA Module | 0.59" L x 0.44" W x 0.21" H (15.0mm x 11.3mm x 5.2mm) | 88-BGA (15x11.25) | - | - | - | |||
184 In Stock | 1 : £39.46000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 58V | 0.5 ~ 54.5V | - | - | - | 4A | - | - | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | 77-BGA (15x9) | - | - | - | |||
284 In Stock | 1 : £41.02000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 10A, 10A | - | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | 88-BBGA Module | 0.59" L x 0.44" W x 0.21" H (15.0mm x 11.3mm x 5.2mm) | 88-BGA (15x11.25) | - | - | - | |||
255 In Stock | 1 : £44.20000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 3.1V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 12A, 12A, 5A, 5A | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 209-BFBGA Module | 0.63" L x 0.37" W x 0.19" H (16.0mm x 9.5mm x 4.9mm) | 209-BGA (16x9.5) | - | - | - | |||
0 In Stock Check Lead Time | 1 : £45.86000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 15A, 15A | - | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | 88-BBGA Module | 0.59" L x 0.44" W x 0.25" H (15.0mm x 11.3mm x 6.3mm) | 88-BGA (15x11.25) | - | - | - | |||
192 In Stock | 1 : £47.78000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 3.1V | 20V | 0.6 ~ 3.3V | 0.6 ~ 3.3V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 12A, 12A, 5A, 5A | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 209-BFBGA Module | 0.63" L x 0.37" W x 0.19" H (16.0mm x 9.5mm x 4.9mm) | 209-BGA (16x9.5) | - | - | - |