DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
TSR 1-2412
DC DC CONVERTER 5V
Traco Power
4,810
In Stock
1 : £2.48000
Tube
Tube
Active
Non-Isolated PoL Module
1
7V
36V
5V
-
-
-
1A
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
92%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
-
-
-
-
TSR 1-2433E
DC DC CONVERTER 3.3V
Traco Power
1,443
In Stock
1 : £2.48000
Tube
Tube
Active
Non-Isolated PoL Module
1
6V
36V
3.3V
-
-
-
1A
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
88%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
-
-
-
-
Showing
of 2

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.