DC DC Converters

Results: 36
Stocking Options
Environmental Options
Media
Exclude
36Results
Applied FiltersRemove All

Showing
of 36
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
AMSRL1-2409Z
DC DC CONVERTER 1.8V 1.8W
aimtec
5,000
Marketplace
500 : £4.82402
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
3V
5.5V
1.8V
-
-
-
1A
1.8 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
92.5%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 1.2V 1.2W
aimtec
5,000
Marketplace
500 : £4.82402
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
3V
5.5V
1.2V
-
-
-
1A
1.2 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
90.5%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 1.5V 1.5W
aimtec
5,000
Marketplace
500 : £4.82402
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
3V
5.5V
1.5V
-
-
-
1A
1.5 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
92%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 2.5V 2.5W
aimtec
5,000
Marketplace
500 : £4.82402
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
3.8V
5.5V
2.5V
-
-
-
1A
2.5 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
94%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 1.5V 1.5W
aimtec
400
Marketplace
1 : £5.46000
Tube
Tube
Active
Non-Isolated PoL Module
1
3V
5.5V
1.5V
-
-
-
1A
1.5 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
92%
Surface Mount
-
0.47" L x 0.60" W x 0.15" H (11.8mm x 15.2mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 1.2V 1.2W
aimtec
400
Marketplace
1 : £5.46000
Tube
Tube
Active
Non-Isolated PoL Module
1
3V
5.5V
1.2V
-
-
-
1A
1.2 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
90.5%
Surface Mount
-
0.47" L x 0.60" W x 0.15" H (11.8mm x 15.2mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 1.8V 1.8W
aimtec
400
Marketplace
1 : £5.46000
Tube
Tube
Active
Non-Isolated PoL Module
1
3V
5.5V
1.8V
-
-
-
1A
1.8 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
92.5%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 2.5V 2.5W
aimtec
400
Marketplace
1 : £5.46000
Tube
Tube
Active
Non-Isolated PoL Module
1
3.8V
5.5V
2.5V
-
-
-
1A
2.5 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
94%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 12V 12W
aimtec
5,000
Marketplace
500 : £5.64908
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
9V
36V
12V
-
-
-
1A
12 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
93%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 5V 5W
aimtec
5,000
Marketplace
500 : £5.64908
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
4.6V
36V
5V
-
-
-
1A
5 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
89.5%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 1.8V 1.8W
aimtec
5,000
Marketplace
500 : £5.64908
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
4.6V
36V
1.8V
-
-
-
1A
1.8 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
79%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 15V 15W
aimtec
5,000
Marketplace
500 : £5.64908
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
9V
36V
15V
-
-
-
1A
15 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
94%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 1.5V 1.5W
aimtec
5,000
Marketplace
500 : £5.64908
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
4.6V
36V
1.5V
-
-
-
1A
1.5 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
76%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 6.5V 6.5W
aimtec
5,000
Marketplace
500 : £5.64908
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
9V
36V
6.5V
-
-
-
1A
6.5 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
90%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 9V 9W
aimtec
5,000
Marketplace
500 : £5.64908
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
9V
36V
9V
-
-
-
1A
9 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
92%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 3.3V 3.3W
aimtec
5,000
Marketplace
500 : £5.64908
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
4.6V
36V
3.3V
-
-
-
1A
3.3 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
86.5%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 2.5V 2.5W
aimtec
5,000
Marketplace
500 : £5.64908
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
4.6V
36V
2.5V
-
-
-
1A
2.5 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
83%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 1.2V 1.2W
aimtec
5,000
Marketplace
500 : £5.64908
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
4.6V
36V
1.2V
-
-
-
1A
1.2 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
87%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 6.5V 6.5W
aimtec
400
Marketplace
1 : £6.21000
Tube
Tube
Active
Non-Isolated PoL Module
1
9V
36V
6.5V
-
-
-
1A
6.5 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
90%
Surface Mount
-
0.47" L x 0.60" W x 0.15" H (11.8mm x 15.2mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 3.3V 3.3W
aimtec
400
Marketplace
1 : £6.21000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
1A
3.3 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
86.5%
Surface Mount
-
0.47" L x 0.60" W x 0.15" H (11.8mm x 15.2mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 2.5V 2.5W
aimtec
400
Marketplace
1 : £6.21000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.6V
36V
2.5V
-
-
-
1A
2.5 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
83%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 1.5V 1.5W
aimtec
400
Marketplace
1 : £6.21000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.6V
36V
1.5V
-
-
-
1A
1.5 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
76%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 1.8V 1.8W
aimtec
400
Marketplace
1 : £6.21000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.6V
36V
1.8V
-
-
-
1A
1.8 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
79%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 15V 15W
aimtec
400
Marketplace
1 : £6.21000
Tube
Tube
Active
Non-Isolated PoL Module
1
9V
36V
15V
-
-
-
1A
15 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
94%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
AMSRL1-2409Z
DC DC CONVERTER 12V 12W
aimtec
400
Marketplace
1 : £6.21000
Tube
Tube
Active
Non-Isolated PoL Module
1
15V
36V
12V
-
-
-
1A
12 W
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C
93%
Surface Mount
-
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
-
-
-
Showing
of 36

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.