DC DC Converters

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
AMSR-781.5Z
DC DC CONVERTER 9V 4.5W
aimtec
400
Marketplace
1 : £5.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
11V
34V
9V
-
-
-
500mA
4.5 W
ITE (Commercial)
-
-40°C ~ 85°C
92%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
AMSR-781.5Z
DC DC CONVERTER 1.5V 750MW
aimtec
400
Marketplace
1 : £5.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.75V
30V
1.5V
-
-
-
500mA
0.75 mW
ITE (Commercial)
-
-40°C ~ 85°C
65%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
AMSR-781.5Z
DC DC CONVERTER 5V 2.5W
aimtec
400
Marketplace
1 : £5.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
6.5V
34V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
-
-40°C ~ 85°C
85%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
AMSR-781.5Z
DC DC CONVERTER 1.8V 900MW
aimtec
400
Marketplace
1 : £5.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.75V
34V
1.8V
-
-
-
500mA
0.9 mW
ITE (Commercial)
-
-40°C ~ 85°C
70%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
AMSR-781.5Z
DC DC CONVERTER 15V 7.5W
aimtec
400
Marketplace
1 : £5.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
18V
34V
15V
-
-
-
500mA
7.5 W
ITE (Commercial)
-
-40°C ~ 85°C
95%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
AMSR-781.5Z
DC DC CONVERTER 2.5V 1.3W
aimtec
400
Marketplace
1 : £5.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.75V
34V
2.5V
-
-
-
500mA
1.25 W
ITE (Commercial)
-
-40°C ~ 85°C
76%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
AMSR-781.5Z
DC DC CONVERTER 12V 6W
aimtec
400
Marketplace
1 : £5.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
15V
34V
12V
-
-
-
500mA
6 W
ITE (Commercial)
-
-40°C ~ 85°C
94%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
AMSR-781.5Z
DC DC CONVERTER 7.2V 3.6W
aimtec
400
Marketplace
1 : £5.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
9V
34V
7.2V
-
-
-
500mA
3.6 W
ITE (Commercial)
-
-40°C ~ 85°C
89%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
AMSR-781.5Z
DC DC CONVERTER 6.5V 3.3W
aimtec
400
Marketplace
1 : £5.85000
Tube
Tube
Active
Non-Isolated PoL Module
1
8V
34V
6.5V
-
-
-
500mA
3.25 W
ITE (Commercial)
-
-40°C ~ 85°C
88%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
DC DC CONVERTER 1.5V 750MW
DC DC CONVERTER 1.5V 750MW
aimtec
400
Marketplace
40 : £5.26100
Tube
Tube
Active
Non-Isolated PoL Module
1
4.75V
30V
1.5V
-
-
-
500mA
0.75 mW
ITE (Commercial)
-
-40°C ~ 85°C
65%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
DC DC CONVERTER 1.8V 900MW
DC DC CONVERTER 1.8V 900MW
aimtec
400
Marketplace
40 : £5.26100
Tube
Tube
Active
Non-Isolated PoL Module
1
4.75V
34V
1.8V
-
-
-
500mA
0.9 mW
ITE (Commercial)
-
-40°C ~ 85°C
70%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
DC DC CONVERTER 15V 7.5W
DC DC CONVERTER 15V 7.5W
aimtec
400
Marketplace
40 : £5.26100
Tube
Tube
Active
Non-Isolated PoL Module
1
18V
34V
15V
-
-
-
500mA
7.5 W
ITE (Commercial)
-
-40°C ~ 85°C
95%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
DC DC CONVERTER 6.5V 3.3W
DC DC CONVERTER 6.5V 3.3W
aimtec
400
Marketplace
40 : £5.26100
Tube
Tube
Active
Non-Isolated PoL Module
1
8V
34V
6.5V
-
-
-
500mA
3.25 W
ITE (Commercial)
-
-40°C ~ 85°C
88%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
DC DC CONVERTER 9V 4.5W
DC DC CONVERTER 9V 4.5W
aimtec
400
Marketplace
40 : £5.26100
Tube
Tube
Active
Non-Isolated PoL Module
1
11V
34V
9V
-
-
-
500mA
4.5 W
ITE (Commercial)
-
-40°C ~ 85°C
92%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
DC DC CONVERTER 2.5V 1.3W
DC DC CONVERTER 2.5V 1.3W
aimtec
400
Marketplace
40 : £5.26100
Tube
Tube
Active
Non-Isolated PoL Module
1
4.75V
34V
2.5V
-
-
-
500mA
1.25 W
ITE (Commercial)
-
-40°C ~ 85°C
76%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
AMSR-781.5Z
DC DC CONVERTER 3.3V 1.7W
aimtec
34
In Stock
1 : £5.67000
Tube
Tube
Active
Non-Isolated PoL Module
1
4.75V
34V
3.3V
-
-
-
500mA
1.65 W
ITE (Commercial)
-
-40°C ~ 85°C
81%
Through Hole
3-SIP Module
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
-
CE
Showing
of 16

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.