DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
RPL-3.0-R
RPL-3.0-R
DC DC CONVERTER 0.8-5.2V 16W
Recom Power
6,656
In Stock
50,000
Factory
1 : £2.99000
Cut Tape (CT)
500 : £2.24240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4V
18V
0.8 ~ 5.2V
-
-
-
3A
16 W
ITE (Commercial)
Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
89%
Surface Mount
10-SMD Module
0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm)
-
-
-
-
RPL-3.0A-CT
RPL-3.0A-CT
3A DC/DC-CONVERTER 'INNOLINE' SM
Recom Power
200
In Stock
50 : £2.39320
Bag
Bag
Bag
Obsolete
Non-Isolated PoL Module
1
4.7V
18V
0.6 ~ 5.4V
-
-
-
3A
-
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C (With Derating)
88%
Surface Mount
8-DFN Exposed Pad Module
0.12" L x 0.11" W x 0.08" H (3.0mm x 2.8mm x 2.0mm)
8-QFN (3x2.8)
-
-
-
RPL-3.0-R
RPL-3.0-CT
DC DC CONVERTER 0.8-5.2V 16W
Recom Power
8
In Stock
1,000
Factory
1 : £3.27000
Bag
Bag
Active
Non-Isolated PoL Module
1
3V
18V
0.8 ~ 5.2V
-
-
-
3A
16 W
ITE (Commercial)
Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
89%
Surface Mount
10-SMD Module
0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm)
-
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.