DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
RPX-1.0-R
RPX-1.0-R
DC DC CONVERTER 0.8-30V
Recom Power
22,805
In Stock
50,000
Factory
1 : £2.71000
Cut Tape (CT)
500 : £2.05884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4V
36V
0.8 ~ 30V
-
-
-
1A
ITE (Commercial)
-
-
87%
Surface Mount
16-PowerLFQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
16-QFN (5x3)
-
-
RPX-1.0-R
RPX-1.0-CT
DC DC CONVERTER 0.8-30V
Recom Power
11
In Stock
1,000
Factory
1 : £3.65000
Bag
Bag
Active
Non-Isolated PoL Module
1
4V
36V
0.8 ~ 30V
-
-
-
1A
ITE (Commercial)
-
-
87%
Surface Mount
16-PowerLFQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
16-QFN (5x3)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.