DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : £3.66000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 4.5V | 36V | 2.5V | - | - | - | 2A | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - | |||
0 In Stock | 44 : £3.54432 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 6V | 36V | 3.3V | - | - | - | 2A | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - | |||
0 In Stock | 44 : £3.54432 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 8V | 36V | 5V | - | - | - | 2A | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - | |||
0 In Stock | 44 : £3.54432 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 16V | 36V | 12V | - | - | - | 2A | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - |