DC DC Converters

Results: 1,932
Series
-72278HT20078HT30078SP10078SR10078ST10078ST20078ST30088SR115Automotive, AEC-Q100Automotive, AEC-Q100, UCC14140-Q1
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
Isolated ModuleIsolated PoE ModuleLinear Regulator ReplacementNon-Isolated PoL ModuleNon-Isolated PoL Module, Digital
Number of Outputs
1234
Voltage - Input (Min)
-19V-16V-13V-12V-10V-9.2V-9V-8V1.6V2.2V2.25V2.3V
Voltage - Input (Max)
-30V-20V3.6V3.65V4.8V5.5V6V7V8V9V11V11.6V
Voltage - Output 1
-15 ~ -3.3V-15 ~ -3V-15V-12V-10V-9V-8V-6.5V-6V-5.2V-5.13V-5V
Voltage - Output 2
-24V-18V-15V-12V-8V-6.5V-5V0.25 ~ 1.52V0.5 ~ 3.6V0.7 ~ 3.6V1.2V1.5V1.8V2V
Voltage - Output 3
1.2V1.5V1.8V3.8V-
Current - Output (Max)
33mA, 33mA41mA, 41mA42mA, 42mA56mA, 56mA60mA66mA67mA67mA, 67mA76.5mA, 76.5mA77mA, 77mA80mA83mA
Power (Watts)
330 mW495 mW500 mW750 mW994.5 mW1 W1.5 W2 W2.5 W2.75 W3 W3.3 W
Voltage - Isolation
500 V1 kV1.5 kV2 kV3 kV3.5 kV5 kV5.657 kV
Applications
-ITE (Commercial)ITE (Commercial), Laboratory, MedicalITE (Commercial), Medical
Features
-Adjustable OutputAdjustable Output, I2C Interface, Remote SenseAdjustable Output, I²C Interface, PMBus™, Remote Sense, Standby OutputAdjustable Output, PMBus™, Remote On/Off, Remote SenseAdjustable Output, Remote On/OffAdjustable Output, Remote On/Off, Remote SenseAdjustable Output, Remote On/Off, Standby OutputAdjustable Output, Remote SenseAdjustable Output, Standby OutputOCP, OTPOCP, OTP, OVP
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-45°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C (With Derating)-40°C ~ 105°C-40°C ~ 125°C (TJ)-40°C ~ 125°C (With Derating)-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 60°C-40°C ~ 65°C
Efficiency
57%59%60%64%65%67%68%69%70%71%72%73%
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough HoleThrough Hole, HorizontalThrough Hole, Right AngleThrough Hole, Vertical
Package / Case
3-SIP Module3-SMD Module4-DIP Module4-SMD Module5-DIP Module5-DIP Module, 1/4 Brick5-SIP Module5-SMD Module6-DIP Module6-SMD Module6-SMD Module, 5 Leads7-DIP Module
Size / Dimension
0.08" L x 0.05" W x 0.02" H (2.1mm x 1.2mm x 0.6mm)0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm)0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)0.12" L x 0.10" W x 0.03" H (3.0mm x 2.5mm x 0.7mm)0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm)0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)0.12" L x 0.11" W x 0.08" H (3.0mm x 2.8mm x 2.0mm)0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm)0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm)
Supplier Device Package
3-SIP Module5-SIP7-PDIP7-QFN-FCMOD (4x3.3)7-SOP8-POS (3x2.5)8-uSIP (2.9x2.3)8-uSIP (3x2.8)8-uSIP8-µSIP (2.6x2)9-QFN-FCMOD (2.7x3)9-QFN-FCMOD (3x3)
Control Features
-Enable, Active HighEnable, Active Low
Approval Agency
-CQC, TUV, UL, VDECQC, UL, VDECSA, UL
Standard Number
60950-160950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
1,932Results
Applied FiltersRemove All

Showing
of 1,932
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
8-LLP Pkg
LMZ10500SILT
DC DC CONVERTER 0.6-3.6V 2W
Texas Instruments
1,116
In Stock
1 : £2.12000
Cut Tape (CT)
250 : £1.82348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.7V5.5V0.6 ~ 3.6V---650mA--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C95%Surface Mount8-LDFN Exposed Pad, Module0.12" L x 0.10" W x 0.03" H (3.0mm x 2.5mm x 0.7mm)8-uSIPEnable, Active High--
2-uSIP
TPS826711SIPR
DC DC CONVERTER 1.8V 1W
Texas Instruments
5,522
In Stock
1 : £2.15000
Cut Tape (CT)
3,000 : £0.98382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.3V4.8V1.8V---600mA--ITE (Commercial)Remote On/Off, OCP, OTP, UVLO-40°C ~ 85°C90%Surface Mount8-SMD Module0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)8-uSIP (2.9x2.3)Enable, Active High--
TPS82740ASIPT
TPS82740BSIPR
DC DC CONVERTER 2.6-3.3V 0.66W
Texas Instruments
5,189
In Stock
1 : £2.22000
Cut Tape (CT)
3,000 : £1.11303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.2V5.5V2.6 ~ 3.3V---200mA--ITE (Commercial)Remote On/Off, OCP, UVLO-40°C ~ 85°C90%Surface Mount9-TBGA Module0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)9-USIP---
TPS82740ASIPT
TPS82740ASIPR
DC DC CONVERTER 1.8-2.5V 0.5W
Texas Instruments
1,777
In Stock
1 : £2.22000
Cut Tape (CT)
3,000 : £1.11303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.2V5.5V1.8 ~ 2.5V---200mA--ITE (Commercial)Remote On/Off, OCP, UVLO-40°C ~ 85°C90%Surface Mount9-TBGA Module0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)9-USIP---
LMZM23601
TPSM82822SILR
5.5-V INPUT, 2-A STEP-DOWN MODUL
Texas Instruments
14,651
In Stock
1 : £2.23000
Cut Tape (CT)
3,000 : £1.11836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.4V5.5V0.6 ~ 4V---2A--ITE (Commercial)Adjustable Output-40°C ~ 125°C95%Surface Mount10-LDFN Exposed Pad, Module0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)10-uSIP (3.8x3)---
TPSM828211SILR (primary)
TPSM828224SILR
5.5-V INPUT, 2-A STEP-DOWN MODUL
Texas Instruments
8,112
In Stock
1 : £2.23000
Cut Tape (CT)
3,000 : £1.11836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.4V5.5V3.3V---2A--ITE (Commercial)Remote On/Off-40°C ~ 125°C95%Surface Mount10-TFDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)10-uSIP (2.5x2)---
TPSM828212SILR
TPSM828212SILR
5.5-V INPUT, 1-A STEP-DOWN MODUL
Texas Instruments
6,995
In Stock
1 : £2.24000
Cut Tape (CT)
3,000 : £1.02166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.4V5.5V1.8V---1A--ITE (Commercial)Remote On/Off-40°C ~ 125°C95%Surface Mount10-TFDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)10-uSIP (2.5x2)---
TPSM5D1806RDBR(primary)
TPSM82821SILR
5.5-V INPUT, 1-A STEP-DOWN MODUL
Texas Instruments
6,135
In Stock
1 : £2.24000
Cut Tape (CT)
3,000 : £1.02166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.4V5.5V0.6 ~ 4V---1A--ITE (Commercial)Adjustable Output-40°C ~ 125°C95%Surface Mount10-LDFN Exposed Pad, Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)10-uSIP (3.8x3)---
LMZ2170xSILT
LMZ10501SILR
DC DC CONVERTER 0.6-3.6V
Texas Instruments
1,585
In Stock
1 : £2.32000
Cut Tape (CT)
3,000 : £1.84991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.7V5.5V0.6 ~ 3.6V---1A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 125°C95%Surface Mount8-LDFN Exposed Pad, Module0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)8-uSIPEnable, Active High--
TPSM82823SILR
TPSM82823SILR
5.5-V INPUT, 3-A STEP-DOWN MODUL
Texas Instruments
10,249
In Stock
1 : £2.56000
Cut Tape (CT)
3,000 : £1.28664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.4V5.5V0.6 ~ 4V---3A--ITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 125°C95%Surface Mount10-TFDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)10-uSIP (2.5x2)---
TPSM82823ASILR
TPSM82823ASILR
DC DC CONVERTER 0.6-4V
Texas Instruments
6,084
In Stock
1 : £2.56000
Cut Tape (CT)
3,000 : £1.28664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.4V5.5V0.6 ~ 4V---3A--ITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 125°C95%Surface Mount10-TFDFN Module0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)10-uSIP (2.5x2)Enable, Active High--
39-QFN
LMZ30602RKGR
DC DC CONVERTER 0.8-3.6V
Texas Instruments
500
In Stock
1 : £2.69000
Cut Tape (CT)
500 : £2.15262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.95V6V0.8 ~ 3.6V---2A--ITE (Commercial)OCP, OTP, UVLO-40°C ~ 85°C95%Surface Mount39-BQFN Exposed Pad0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm)-Enable, Active High--
8-uSIP
TPS82084SILR
DC DC CONVERTER 0.8-6V
Texas Instruments
18,159
In Stock
1 : £2.70000
Cut Tape (CT)
3,000 : £1.31200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.5V6V0.8 ~ 6V---2A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount8-LDFN Exposed Pad0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm)8-uSIP (3x2.8)---
9-QFN-FCMOD
TPSM84209RKHR
DC DC CONVERTER 1.2-6V
Texas Instruments
6,730
In Stock
1 : £2.76000
Cut Tape (CT)
3,000 : £1.38463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V28V1.2 ~ 6V---2.5A--ITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)91.7%Surface Mount9-PowerQFN0.18" L x 0.16" W x 0.08" H (4.5mm x 4.0mm x 2.1mm)9-QFN-FCMOD (4.5x4)Enable, Active High--
8-SMD Module
LMZ10501SILT
DC DC CONVERTER 0.6-3.6V
Texas Instruments
1,563
In Stock
1 : £2.78000
Cut Tape (CT)
250 : £2.37844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.7V5.5V0.6 ~ 3.6V---1A--ITE (Commercial)OCP, OTP, SCP, UVLO-40°C ~ 125°C95%Surface Mount8-LDFN Exposed Pad, Module0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)8-uSIPEnable, Active High--
TPS82085SILT
TPS82085SILR
DC DC CONVERTER 0.8-6V
Texas Instruments
25,335
In Stock
1 : £2.86000
Cut Tape (CT)
3,000 : £1.43789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.5V6V0.8 ~ 6V---3A--ITE (Commercial)Adjustable Output-40°C ~ 125°C (TJ)95%Surface Mount8-LDFN Exposed Pad0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm)8-uSIP (3x2.8)---
TPSM33625RDNR
TPSM33625RDNR
3-V TO 36-V INPUT, 1-V TO 15-V O
Texas Instruments
1,241
In Stock
1 : £2.97000
Cut Tape (CT)
3,000 : £1.49114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V36V1 ~ 15V---2.5A--ITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 125°C95%Surface Mount, Wettable Flank11-PowerFQFN Module0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm)11-QFN-FCMOD (4.5x3.5)Enable, Active High--
MicroSip Series
TPS82150SILR
DC DC CONVERTER 0.9-6V
Texas Instruments
4,537
In Stock
1 : £3.11000
Cut Tape (CT)
3,000 : £1.56037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V17V0.9 ~ 6V---1A--ITE (Commercial)OTP-40°C ~ 125°C (With Derating)-Surface Mount8-LDFN Exposed Pad, Module0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)8-uSIP (3x2.8)---
8-uSIP
TPS82084SILT
DC DC CONVERTER 0.8-6V
Texas Instruments
2,766
In Stock
1 : £3.24000
Cut Tape (CT)
250 : £2.07480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.5V6V0.8 ~ 6V---2A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount8-LDFN Exposed Pad0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm)8-uSIP (3x2.8)---
TPS82140SILT
TPS82140SILR
DC DC CONVERTER 0.9-6V
Texas Instruments
4,061
In Stock
1 : £3.25000
Cut Tape (CT)
3,000 : £1.62961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V17V0.9 ~ 6V---2A--ITE (Commercial)OTP-40°C ~ 125°C (With Derating)-Surface Mount8-LDFN Exposed Pad, Module0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)8-uSIP (3x2.8)Enable, Active High--
TPSM82810
TPSM82813SILR
2.75-V TO 6-V, 3-A STEP-DOWN MOD
Texas Instruments
9,160
In Stock
1 : £3.29000
Cut Tape (CT)
3,000 : £1.65091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.75V6V0.6 ~ 5.5V---3A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount14-DFN Module0.16" L x 0.12" W x 0.09" H (4.0mm x 3.0mm x 2.4mm)14-uSIP (4x3)Enable, Active Low--
TPSM82810
TPSM82813SSILR
2.75-V TO 6-V, 3-A STEP-DOWN MOD
Texas Instruments
2,597
In Stock
1 : £3.29000
Cut Tape (CT)
3,000 : £1.65091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.75V6V0.6 ~ 5.5V---3A--ITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount14-DFN Module0.16" L x 0.12" W x 0.09" H (4.0mm x 3.0mm x 2.4mm)14-uSIP (4x3)---
TPSM265R1(V3)SILR
TPSM265R1V3SILR
3-V TO 65-V INPUT, 100-MA, STEP-
Texas Instruments
5,542
In Stock
1 : £3.36000
Cut Tape (CT)
3,000 : £1.68925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V65V3.3V---100mA-----40°C ~ 125°C77.2%Surface Mount10-LDFN Exposed Pad, Module0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)10-uSIP (3.8x3)---
LMZM23601
TPSM265R1V5SILR
3-V TO 65-V INPUT, 100-MA, STEP-
Texas Instruments
3,843
In Stock
1 : £3.36000
Cut Tape (CT)
3,000 : £1.68925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V65V5V---100mA-----40°C ~ 125°C83%Surface Mount10-LDFN Exposed Pad, Module0.15" L x 0.11" W x 0.07" H (3.7mm x 2.8mm x 1.9mm)10-uSIP (3.8x3)---
TPS82130SILT
TPS82130SILR
DC DC CONVERTER 0.9-5V
Texas Instruments
8,947
In Stock
1 : £3.39000
Cut Tape (CT)
3,000 : £1.65291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module13V17V0.9 ~ 5V---3A--ITE (Commercial)OTP-40°C ~ 125°C-Surface Mount8-LDFN Exposed Pad, Module0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)8-uSIP (3x2.8)---
Showing
of 1,932

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.