DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
TEA 1-0505HI
TEA 1-0505HI
DC DC CONVERTER 5V 1W
Traco Power
3,053
In Stock
1 : £2.12000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
4 kV
ITE (Commercial)
-
-40°C ~ 95°C (With Derating)
78%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
-
-
-
-
F0505S-2WR3
F0505S-2WR3
DC DC CONVERTER 5V 2W
Mornsun America, LLC
3,066
In Stock
25 : £1.77720
Tube
Tube
Not For New Designs
Isolated Module
1
4.5V
5.5V
5V
-
-
-
400mA
2 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
84%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
-
-
-
-
MGJ2D152005BSC
MGJ2D242005BSC
DC/DC 2W TH 24-20/5V 5.4KV SIP
Murata Power Solutions Inc.
32
In Stock
1 : £4.33000
Tube
Tube
Active
Isolated Module
2
21.6V
26.4V
20V
-5V
-
-
40mA, 80mA
1.8 W
5.4 kV
ITE (Commercial), Medical
-
-40°C ~ 105°C
82%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
-
-
cURus
60601-1; 62368-1
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.