DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372 In Stock 195 Factory | 1 : £41.89000 Tube | Tube | Active | High Voltage - Isolated Module | 1 | 14V | 17V | 92 ~ 200V | - | - | - | 50mA | 5 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module | 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm) | - | - | CE, EAC | - | |||
1,386 In Stock | 1 : £46.92000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
331 In Stock | 1 : £46.92000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
263 In Stock | 1 : £46.92000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
215 In Stock | 1 : £65.89000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
68 In Stock | 1 : £44.32000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm) | - | Enable, Active High | - | 62368-1 | |||
0 In Stock | 1 : £2.29000 Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 8V | 36V or 27V | 5V or -5V | - | - | - | 1A or 500mA | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 |