DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
144 BGA
LTM4650AEY#PBF
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Analog Devices Inc.
48
In Stock
1 : £71.00000
Tray
Tray
Active
Non-Isolated PoL Module
2
4.5V
16V
0.6 ~ 5.5V
0.6 ~ 5.5V
-
-
25A, 25A
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
-
Surface Mount
144-BBGA Module
0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm)
144-BGA (16x16)
Enable, Active High
19,824
In Stock
1 : £2.66000
Cut Tape (CT)
3,000 : £0.82513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
3.3V
-
-
-
200mA
ITE (Commercial)
SCP, UVLO
-40°C ~ 85°C
93%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
Enable, Active High
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.