DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TSR 2-0518
TSR 2-2412
DC DC CONVERTER 1.2V 2.4W
Traco Power
274
In Stock
1 : £11.61000
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
1.2V
-
-
-
2A
2.4 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
84%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-2425
TSR 2-2425
DC DC CONVERTER 2.5V 5W
Traco Power
115
In Stock
1 : £11.61000
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
2.5V
-
-
-
2A
5 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.