DC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
25-BGA
LTM4624EY#PBF
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
342
In Stock
1 : £11.28000
Tray
Tray
Active
Non-Isolated PoL Module
1
2.375V
14V
0.6 ~ 5.5V
-
-
-
4A
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
-
Surface Mount
25-PowerBBGA Module
0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm)
25-BGA (6.25x6.25)
-
50 LGA
LTM8022EV#PBF
DC DC CONVERTER 0.8-10V
Analog Devices Inc.
200
In Stock
1 : £13.25000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 10V
-
-
-
1A
ITE (Commercial)
-
-40°C ~ 85°C
-
Surface Mount
50-BLGA Module
0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm)
50-LGA (11.25x9)
-
25-BGA
LTM4625EY#PBF
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £13.94000
Tray
Tray
Active
Non-Isolated PoL Module
1
4V
20V
0.6 ~ 5.5V
-
-
-
5A
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
91%
Surface Mount
25-PowerBBGA Module
0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm)
25-BGA (6.25x6.25)
-
TO-PMOD-7
LMZ23605TZE/NOPB
DC DC CONVERTER 0.8-6V
Texas Instruments
1,515
In Stock
1 : £14.08000
Cut Tape (CT)
250 : £14.32664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
6V
36V
0.8 ~ 6V
-
-
-
5A
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
92%
Surface Mount
TO-PMOD-7, Power Module
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
TO-PMOD-7
-
25-BGA
LTM4625IY#PBF
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £15.02000
Tray
Tray
Active
Non-Isolated PoL Module
1
4V
20V
0.6 ~ 5.5V
-
-
-
5A
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
91%
Surface Mount
25-PowerBBGA Module
0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm)
25-BGA (6.25x6.25)
-
50 LGA
LTM8023EV#PBF
DC DC CONVERTER 0.8-10V
Analog Devices Inc.
679
In Stock
1 : £15.22000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 10V
-
-
-
2A
ITE (Commercial)
-
-40°C ~ 85°C
-
Surface Mount
50-BLGA Module
0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm)
50-LGA (11.25x9)
-
84-LGA
LTM4618EV#PBF
DC DC CONVERTER 0.8-5V
Analog Devices Inc.
347
In Stock
1 : £21.89000
Tray
Tray
Active
Non-Isolated PoL Module
1
4.5V
26.5V
0.8 ~ 5V
-
-
-
6A
ITE (Commercial)
OCP, OVP, SCP, UVLO
-40°C ~ 125°C
-
Surface Mount
84-BLGA Module
0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm)
84-LGA (15x9)
-
133-LGA
LTM4637EV#PBF
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £43.80000
Tray
Tray
Active
Non-Isolated PoL Module
1
4.5V
20V
0.6 ~ 5.5V
-
-
-
20A
ITE (Commercial)
OCP, OTP, OVP
-40°C ~ 125°C
88%
Surface Mount
133-BLGA Module
0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)
133-LGA (15x15)
-
144 BGA
LTM4650EY-1A#PBF
DC DC CNVRTR 0.6-1.8V 0.6-1.8V
Analog Devices Inc.
585
In Stock
1 : £56.18000
Tray
Tray
Active
Non-Isolated PoL Module
2
4.5V
15V
0.6 ~ 1.8V
0.6 ~ 1.8V
-
-
25A, 25A
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 125°C
-
Surface Mount
144-BBGA Module
0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm)
144-BGA (16x16)
Enable, Active High
144 LGA
LTM4620EV#PBF
DC DC CNVRTR 0.6-2.5V 0.6-2.5V
Analog Devices Inc.
73
In Stock
1 : £60.08000
Tray
Tray
Active
Non-Isolated PoL Module
2
4.5V
16V
0.6 ~ 2.5V
0.6 ~ 2.5V
-
-
13A, 13A
ITE (Commercial)
OCP, OVP, UVLO
-40°C ~ 125°C
-
Surface Mount
144-BLGA Module
0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)
144-LGA (15x15)
-
133 LGA
LTM4611EV#PBF
DC DC CONVERTER 0.8-5V
Analog Devices Inc.
392
In Stock
1 : £38.40000
Tray
Tray
Active
Non-Isolated PoL Module
1
1.5V
5.5V
0.8 ~ 5V
-
-
-
15A
ITE (Commercial)
-
-40°C ~ 125°C
94%
Surface Mount
133-BLGA Module
0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)
133-LGA (15x15)
-
76 LGA
LTM8033EV#PBF
DC DC CONVERTER 0.8-24V
Analog Devices Inc.
13
In Stock
1 : £23.20000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 24V
-
-
-
3A
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
76-BLGA Module
0.59" L x 0.44" W x 0.17" H (15.0mm x 11.3mm x 4.3mm)
76-LGA (15x11.25)
-
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.