DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56 In Stock 285 Factory | 1 : £21.40000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 340mA | 5 W | 4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : £5.19000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | - | 67mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 89% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - |