DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Standard Number
48-BGA
LTM8073IY#PBF
DC DC CONVERTER 0.8-15V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £21.61000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.4V
60V
0.8 ~ 15V
-
-
-
3A
-
-
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
48-BBGA Module
0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm)
48-BGA (9x6.25)
-
-
TVN 5-0925WI
TVN 5-4812WI
DC DC CONVERTER 12V 5W
Traco Power
12
In Stock
1 : £45.38000
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
416mA
5 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 90°C (With Derating)
86%
Through Hole
24-DIP Module, 10 Leads
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
-
-
-
ICH Series
ICH5024WS05
DC DC CONVERTER 5V 50W
XP Power
8
In Stock
1 : £103.18000
Box
Box
Active
Isolated Module
1
9V
36V
5V
-
-
-
10A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
81%
Through Hole
9-DIP Module
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High
62368-1
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.