DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
70-BGA
LTM8025IY#PBF
DC DC CONVERTER 0.8-24V 72W
Analog Devices Inc.
3,571
In Stock
1 : £13.90000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 24V
-
-
-
3A
-
-
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
70-BBGA Module
0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm)
70-BGA (15x9)
-
-
URB_S-10WR3
URB2403S-10WR3
DC DC CONVERTER 3.3V 7.9W
Mornsun America, LLC
489
In Stock
22 : £5.71364
Tube
Tube
Not For New Designs
Isolated Module
1
9V
36V
3.3V
-
-
-
2.4A
7.9 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
85%
Through Hole
8-SIP Module, 7 Leads
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
-
-
CE
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.