DC DC Converters

Results: 2
Manufacturer
Monolithic Power Systems Inc.Recom Power
Series
-INNOLINE R-78E
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Linear Regulator ReplacementNon-Isolated PoL Module
Voltage - Input (Min)
4.5V7V
Voltage - Input (Max)
28V36V
Voltage - Output 1
0.81 ~ 32V5V
Current - Output (Max)
500mA600mA
Features
OCP, OTP, UVLOSCP
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C
Efficiency
92%-
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module19-PowerLQFN Module
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
R-78Exx-x.x
R-78E5.0-0.5
DC DC CONVERTER 5V 3W
Recom Power
22,838
In Stock
1 : £2.64000
Tube
Tube
Active
Linear Regulator Replacement
1
7V
28V
5V
-
-
-
500mA
3 W
ITE (Commercial)
SCP
-40°C ~ 85°C
92%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
1,939
In Stock
1 : £4.13000
Cut Tape (CT)
500 : £1.70328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
36V
0.81 ~ 32V
-
-
-
600mA
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C (TJ)
-
Surface Mount
19-PowerLQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
19-QFN (3x5)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.