DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : £589.30000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 12V | - | - | - | 26.67A | 320 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | -40°C ~ 100°C | 91.5% | Through Hole | 9-DIP Module | 3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : £3.10000 Strip | Strip | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 81% | Surface Mount | 8-SMD Module, 6 Leads | 0.54" L x 0.36" W x 0.30" H (13.7mm x 9.2mm x 7.4mm) | - | - | CE | - |