DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
326 Marketplace | 1 : £10.33000 Bulk | - | Bulk | Active | Non-Isolated PoL Module | 1 | 2.8V | 22V | 5V | - | - | - | 3A | 15 W | - | ITE (Commercial) | OCP, OTP, OVP, RVP, UVLO | - | 95% | - | 5-SIP Module | 0.90" L x 0.90" W x 0.38" H (22.9mm x 22.9mm x 9.7mm) | - | Enable, Active Floating | - | - | ||
0 In Stock | 20 : £17.85250 Tray | Tray | Not For New Designs | Isolated Module | 1 | 200V | 1000V | 15V | - | - | - | 1A | 15 W | 5.6 kV | ITE (Commercial) | - | -40°C ~ 70°C (With Derating) | 81% | Through Hole | 4-DIP Module | 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) | - | - | CE, EN, UKCA | - |