DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
PXD3024WD15
PXD30-24WD15
DC DC CONVERTER +/-15V 30W
TDK-Lambda
309
In Stock
1 : £91.96000
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
1A, 1A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C
87%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
SPBW03
SPBW03F-03
DC DC CONVERTER 3.3V 2.3W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : £9.77000
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
-
700mA
2.3 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP, UVLO
-40°C ~ 85°C (With Derating)
79%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active High
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.