DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
49-BGA
LTM4668AEY#PBF
DC DC CNVRTR 4X0.6-5.5V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £14.35000
Tray
Tray
Active
Non-Isolated PoL Module
4
2.7V
17V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
1.2A, 1.2A, 1.2A, 1.2A
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
49-FBGA Module
0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm)
49-BGA (6.25x6.25)
-
-
-
48-BGA
LTM8080EY#PBF
ULTRALOW NOISE UMODULE REGULATOR
Analog Devices Inc.
225
In Stock
1 : £21.39000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.5V
40V
0 ~ 8V
-
-
-
1A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
48-BBGA Module
0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm)
48-BGA (9x6.25)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.