DC DC Converters

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
8-uSIP
TPS82084SILR
DC DC CONVERTER 0.8-6V
Texas Instruments
8,675
In Stock
1 : £3.59000
Cut Tape (CT)
3,000 : £1.26683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
0.8 ~ 6V
-
-
-
2A
-
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
8-LDFN Exposed Pad
0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm)
8-uSIP (3x2.8)
-
-
-
23 B0QFN
TPSM82864AA0HRDMR
2.4-V TO 5.5-V INPUT, 4-A THIN S
Texas Instruments
1,581
In Stock
1 : £3.73000
Cut Tape (CT)
3,000 : £1.95312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.4V
5.5V
1.2V
-
-
-
4A
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
96%
Surface Mount
23-PowerLFQFN Module
0.14" L x 0.16" W x 0.06" H (3.5mm x 4.0mm x 1.5mm)
23-B0QFN (3.5x4)
Enable, Active High
-
-
TPSM82816SIER
TPSM82816SIER
2.75-V TO 6-V, 6-A STEP-DOWN MOD
Texas Instruments
2,152
In Stock
1 : £4.00000
Cut Tape (CT)
3,000 : £2.20673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.7V
6V
0.6 ~ 5.5V
-
-
-
6A
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
-
Surface Mount
14-LDFN Module
0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm)
14-uSIP (3x4)
Enable, Active High
-
-
8-µSIP
TPSM83100SIUR
1.5-A HIGH EFFICIENCY BUCK-BOOST
Texas Instruments
478
In Stock
1 : £4.78000
Cut Tape (CT)
3,000 : £2.68102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
1.6V
5.5V
1.2 ~ 5.5V
-
-
-
1.5A
8.25 W
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
8-TFDFN Module
0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm)
8-µSIP (2.6x2)
-
-
-
24-QFN
MPM3650GQW-Z
1.2MHZ, SYNCHRONOUS, 2.75V TO 17
Monolithic Power Systems Inc.
5,704
In Stock
1 : £5.63000
Cut Tape (CT)
2,500 : £2.27430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
17V
0.6 ~ 12V
-
-
-
6A
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C (With Derating)
-
Surface Mount
24-PowerLFQFN Module
0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm)
24-QFN (4x6)
Enable, Active High
-
-
LMZ31506RUQT
LMZ31506RUQT
DC DC CONVERTER 0.6-5.5V 33W
Texas Instruments
413
In Stock
1 : £9.22000
Cut Tape (CT)
250 : £9.10364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
1.6V
14.5V
0.6 ~ 5.5V
-
-
-
6A
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 85°C
95%
Surface Mount
47-BQFN Module
0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm)
47-B1QFN (15x9)
Enable, Active High
-
-
25-BGA
LTM4624IY#PBF
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
1,261
In Stock
1 : £12.45000
Tray
Tray
Active
Non-Isolated PoL Module
1
2.375V
14V
0.6 ~ 5.5V
-
-
-
4A
-
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
-
Surface Mount
25-PowerBBGA Module
0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm)
25-BGA (6.25x6.25)
-
-
-
LTM4658EV#PBF
LTM4658IV#PBF
LOW VIN, HIGH EFFICIENCY 10A STE
Analog Devices Inc.
147
In Stock
1 : £18.31000
Tray
Tray
Active
Non-Isolated PoL Module
1
2.25V
5.5V
0.5 ~ 5.5V
-
-
-
10A
-
ITE (Commercial)
Adjustable Output, Load Sharing
-40°C ~ 125°C
-
Surface Mount
25-BFLGA Module
0.16" L x 0.16" W x 0.17" H (4.0mm x 4.0mm x 4.3mm)
25-LGA (4x4)
-
-
-
TPSM828302ARDSR
TPSM828303ARDSR
2.25-V TO 5.5-V, 3-A, LOW-NOISE
Texas Instruments
927
In Stock
1 : £2.49000
Cut Tape (CT)
3,000 : £1.24191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.25V
5.5V
0.5 ~ 4.5V
-
-
-
3A
14 W
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
9-PowerFQFN Module
0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm)
9-QFN-FCMOD (3x3)
-
-
-
TPSM82810
TPSM82813SSILR
2.75-V TO 6-V, 3-A STEP-DOWN MOD
Texas Instruments
948
In Stock
1 : £2.89000
Cut Tape (CT)
3,000 : £1.55043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
6V
0.6 ~ 5.5V
-
-
-
3A
-
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
14-DFN Module
0.16" L x 0.12" W x 0.09" H (4.0mm x 3.0mm x 2.4mm)
14-uSIP (4x3)
-
-
-
TPSM8A28RDGR
TPSM8A28RDGR
DC DC CONVERTER 0.6-5.5V
Texas Instruments
481
In Stock
1 : £12.15000
Cut Tape (CT)
1,000 : £7.58048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
16V
0.6 ~ 5.5V
-
-
-
12A
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 125°C
-
Surface Mount
25-PowerBQFN Module
0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm)
25-B3QFN (6.5x7.5)
Enable, Active High
-
-
Showing
of 11

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.