DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
552 In Stock | 1 : £11.08000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 0.8 ~ 5V | - | - | - | 500mA | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 35-BLGA Module | 0.44" L x 0.25" W x 0.11" H (11.3mm x 6.3mm x 2.8mm) | 35-LGA (11.25x6.25) | - | - | - | |||
0 In Stock Check Lead Time | 1 : £14.10000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 2.7V | 17V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 1.2A, 1.2A, 1.2A, 1.2A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 49-BGA (6.25x6.25) | - | - | - | |||
181 In Stock | 1 : £22.67000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.5V | 40V | 0 ~ 8V | - | - | - | 1A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - | - |