DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
EPM6xx1V
EPM6121V-12R-084SR
DC DC CONV 1W 12VIN 12VOUT 84MA
Eaton - Electronics Division
564
In Stock
1 : £3.34000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
84mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 95°C (With Derating)
80%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
-
-
-
62368-1
0
In Stock
Check Lead Time
1 : £2.42000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
83mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm)
-
-
-
60950-1
IE_sip
IE1212S
DC DC CONVERTER 12V 1W
XP Power
10
In Stock
1 : £4.55000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
84mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)
-
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.