DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock | 1 : £12.78000 Cut Tape (CT) 350 : £11.12837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 15V | 0.5 ~ 1.3V | - | - | - | 80A | - | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 125°C | 92% | Surface Mount | 72-BLGA Module | 0.39" L x 0.35" W x 0.30" H (10.0mm x 9.0mm x 7.6mm) | 72-LGA (10x9) | - | cURus | - | |||
2,947 In Stock | 1 : £33.64000 Cut Tape (CT) 200 : £25.22770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 2 | 7V | 14V | 0.6 ~ 5.2V | 0.6 ~ 5.2V | - | - | 40A, 40A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C | 95.5% | Surface Mount | 28-SMD Module | 1.00" L x 0.50" W x 0.48" H (25.4mm x 12.7mm x 12.2mm) | - | - | - | - | |||
1,353 In Stock | 1 : £24.38000 Cut Tape (CT) 300 : £21.30387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 7.5V | 14V | 0.6 ~ 5V | - | - | - | 50A | 250 W | ITE (Commercial) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 94.4% | Surface Mount | 28-SMD Module | 1.00" L x 0.57" W x 0.23" H (25.4mm x 14.5mm x 5.8mm) | - | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 | |||
339 In Stock | 1 : £36.20000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7.5V | 14V | 0.6 ~ 5.2V | - | - | - | 80A | 416 W | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 85°C | 90% | Surface Mount | 28-SMD Module | 1.00" L x 0.50" W x 0.48" H (25.4mm x 12.7mm x 12.2mm) | - | Enable, Active High | - | - | |||
194 In Stock | 1 : £28.68000 Cut Tape (CT) 100 : £21.86360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 40V | 60V | 5 ~ 7.5V | - | - | - | 60A | 450 W | ITE (Commercial) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off | -40°C ~ 85°C | 97.6% | Surface Mount | 18-SMD Module | 1.06" L x 0.71" W x 0.24" H (27.0mm x 18.0mm x 6.1mm) | - | - | UL | 62368-1 |