DC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
ECONOLINE RP SERIES
RP-1205S
DC DC CONVERTER 5V 1W
Recom Power
2,297
In Stock
1,000
Factory
1 : £10.75000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
200mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
72%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
ECONOLINE RP SERIES
RP-1212D
DC DC CONVERTER +/-12V 1W
Recom Power
1,094
In Stock
1,000
Factory
1 : £11.26000
Tube
Tube
Active
Isolated Module
2
10.8V
13.2V
12V
-12V
-
42mA, 42mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
82%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
RP-S Series
RP-1205S/P
DC DC CONVERTER 5V 1W
Recom Power
205
In Stock
1,000
Factory
1 : £11.79000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
200mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
72%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
ECONOLINE RP SERIES
RP-1205S/X2
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
25 : £11.16760
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
200mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
72%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
ECONOLINE RP SERIES
RP-1212D/P
DC DC CONVERTER +/-12V 1W
Recom Power
0
In Stock
Check Lead Time
25 : £12.01880
Tube
Tube
Active
Isolated Module
2
10.8V
13.2V
12V
-12V
-
42mA, 42mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
82%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
ECONOLINE RP SERIES
RP-1205S/P/X2
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
25
Factory
Check Lead Time
25 : £12.32800
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
200mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
72%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.