±5V DC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
K7803M-1000R3
K7805M-1000R3
DC DC CONVERTER +/-5V 7.5W
Mornsun America, LLC
12,505
In Stock
43 : £1.05558
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
2
8V
36V, 27V
±5V
-
-
-
1A, 500mA
7.5 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
93%
-
-
Through Hole
3-SIP Module
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
-
-
CE
-
VXO78-500 Series
VXO7805-500
DC DC CONVERTER 5V OR -5V 2.5W
CUI Inc.
0
In Stock
374 : £1.72733
Tray
Tray
Not For New Designs
Linear Regulator Replacement
1
6.5V, 7V
36V, 31V
±5V
-
-
-
500mA or 300mA
2.5 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
90%
-
-
Through Hole
3-SIP Module
0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
DC-DC STEP DOWN REGULATORS
LMTM78_05-0.5R1
DC-DC STEP DOWN REGULATORS
GAPTEC Electronic
0
In Stock
1,500 : £2.63556
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
Non-Isolated PoL Module
1
6.5V
36V
±5V
-
-
-
500mA, 300mA
4 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
91%
-
-
Surface Mount
6-SMD Module
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
-
-
-
-
DC-DC STEP DOWN REGULATORS
LMTM78_05-1.0R1
DC-DC STEP DOWN REGULATORS
GAPTEC Electronic
0
In Stock
1,500 : £2.63556
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
Non-Isolated PoL Module
1
6.5V
36V
±5V
-
-
-
1A, 500mA
7.5 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
91%
-
-
Surface Mount
6-SMD Module
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
-
-
-
-
Showing
of 4

±5V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.