-180V DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : £106.31000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | -180V | - | - | - | 15mA | 2.7 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 6-SIP Module | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | - | Enable, Active Low | cURus | - | |||
2 In Stock 9 Factory | 1 : £160.98000 Box | Box | Active | Non-Isolated PoL Module | 1 | 10.8V | 13.2V | -180V | - | - | - | 15mA | 2.7 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -10°C ~ 60°C (With Derating) | - | Through Hole | 6-SIP Module | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | - | Enable, Active Low | CE, CSA, UL | 62368-1 |