DC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
RSD-30L
DC/DC CONVERTER 12V 30W
MEAN WELL USA Inc.
726
In Stock
1 : £24.79000
Box
Box
Active
Enclosed
18V
72V
1
12V
-
-
-
2.5A
30W
4 kV
ITE (Commercial), Railway
90%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
CE
RSD-30
DC/DC CONVERTER 24V 30W
MEAN WELL USA Inc.
596
In Stock
1 : £24.79000
Box
Box
Active
Enclosed
9V
36V
1
24V
-
-
-
1.25A
30W
4 kV
ITE (Commercial), Railway
89%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
CE
RSD-30
DC/DC CONVERTER 5V 30W
MEAN WELL USA Inc.
364
In Stock
1 : £24.79000
Box
Box
Active
Enclosed
9V
36V
1
5V
-
-
-
6A
30W
4 kV
ITE (Commercial), Railway
85%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
CE
RSD-30
DC/DC CONVERTER 24V 30W
MEAN WELL USA Inc.
133
In Stock
1 : £24.79000
Box
Box
Active
Enclosed
40V
160V
1
24V
-
-
-
1.25A
30W
4 kV
ITE (Commercial), Railway
89%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
CE
RSD-30
DC/DC CONVERTER 12V 30W
MEAN WELL USA Inc.
112
In Stock
1 : £24.79000
Box
Box
Active
Enclosed
40V
160V
1
12V
-
-
-
2.5A
30W
4 kV
ITE (Commercial), Railway
89%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
CE
RSD-30
DC/DC CONVERTER 12V 30W
MEAN WELL USA Inc.
56
In Stock
1 : £24.79000
Box
Box
Active
Enclosed
9V
36V
1
12V
-
-
-
2.5A
30W
4 kV
ITE (Commercial), Railway
86.5%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
CE
RSD-30
DC/DC CONVERTER 5V 30W
MEAN WELL USA Inc.
81
In Stock
1 : £24.79000
Box
Box
Active
Enclosed
40V
160V
1
5V
-
-
-
6A
30W
4 kV
ITE (Commercial), Railway
89%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
CE
RSD-30L
DC/DC CONVERTER 24V 30W
MEAN WELL USA Inc.
62
In Stock
1 : £24.79000
Box
Box
Active
Enclosed
18V
72V
1
24V
-
-
-
1.25A
30W
4 kV
ITE (Commercial), Railway
91%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
CE
RSD-30L
DC/DC CONVERTER 5V 30W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : £24.79000
Box
Box
Active
Enclosed
18V
72V
1
5V
-
-
-
6A
30W
4 kV
ITE (Commercial), Railway
86%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
CE
RSD-30
DC/DC CONVERTER 3.3V 20W
MEAN WELL USA Inc.
2
In Stock
1 : £24.79000
Box
Box
Active
Enclosed
9V
36V
1
3.3V
-
-
-
6A
20W
4 kV
ITE (Commercial), Railway
84%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
CE
RSD-30
DC/DC CONVERTER 3.3V 20W
MEAN WELL USA Inc.
1
In Stock
1 : £24.79000
Box
Box
Active
Enclosed
40V
160V
1
3.3V
-
-
-
6A
20W
4 kV
ITE (Commercial), Railway
87%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
CE
RSD-30L
DC/DC CONVERTER 3.3V 20W
MEAN WELL USA Inc.
1
In Stock
1 : £24.79000
Box
Box
Active
Enclosed
18V
72V
1
3.3V
-
-
-
6A
20W
4 kV
ITE (Commercial), Railway
84%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
CE
Showing
of 12

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.