DC DC Converters

Results: 12
Manufacturer
Advantech CorpMEAN WELL USA Inc.
Packaging
BoxBulk
Product Status
ActiveDiscontinued at Digi-KeyNot For New Designs
Voltage - Input (Min)
9.2V18V36V
Voltage - Input (Max)
18V36V72V
Voltage - Output 1
5V12V24V
Current - Output (Max)
625mA1.25A3A
Voltage - Isolation
1.5 kV2 kV
Efficiency
68%70%72%75%76%77%78%79%
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
SD-15
SD-15A-5
DC/DC CONVERTER 5V 15W
MEAN WELL USA Inc.
1,925
In Stock
1 : £12.89000
Box
Box
ActiveEnclosed9.2V18V15V---3A15W1.5 kVITE (Commercial)68%-10°C ~ 60°C (With Derating)Chassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CE
SD-15
SD-15B-12
DC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
330
In Stock
1 : £12.89000
Box
Box
ActiveEnclosed18V36V112V---1.25A15W1.5 kVITE (Commercial)76%-10°C ~ 60°C (With Derating)Chassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CE
SD-15
SD-15B-24
DC/DC CONVERTER 24V 15W
MEAN WELL USA Inc.
445
In Stock
1 : £12.89000
Box
Box
ActiveEnclosed18V36V124V---625mA15W1.5 kVITE (Commercial)77%-10°C ~ 60°C (With Derating)Chassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CE
SD-15
SD-15C-12
DC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
324
In Stock
1 : £12.89000
Box
Box
ActiveEnclosed36V72V112V---1.25A15W1.5 kVITE (Commercial)79%-10°C ~ 60°C (With Derating)Chassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CE
SD-15
SD-15B-5
DC/DC CONVERTER 5V 15W
MEAN WELL USA Inc.
236
In Stock
1 : £12.89000
Box
Box
ActiveEnclosed18V36V15V---3A15W1.5 kVITE (Commercial)76%-10°C ~ 60°C (With Derating)Chassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CE
SD-15
SD-15A-24
DC/DC CONVERTER 24V 15W
MEAN WELL USA Inc.
107
In Stock
1 : £12.89000
Box
Box
ActiveEnclosed9.2V18V124V---625mA15W1.5 kVITE (Commercial)70%-10°C ~ 60°C (With Derating)Chassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CE
SD-15
SD-15C-24
DC/DC CONVERTER 24V 15W
MEAN WELL USA Inc.
297
In Stock
1 : £12.89000
Box
Box
ActiveEnclosed36V72V124V---625mA15W1.5 kVITE (Commercial)78%-10°C ~ 60°C (With Derating)Chassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CE
SD-15
SD-15A-12
DC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
61
In Stock
1 : £12.89000
Box
Box
ActiveEnclosed9.2V18V112V---1.25A15W1.5 kVITE (Commercial)72%-10°C ~ 60°C (With Derating)Chassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CE
SD-15
SD-15C-5
DC/DC CONVERTER 5V 15W
MEAN WELL USA Inc.
20
In Stock
1 : £12.89000
Box
Box
ActiveEnclosed36V72V15V---3A15W1.5 kVITE (Commercial)75%-10°C ~ 60°C (With Derating)Chassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CE
DC/DC CONVERTER 24V 15W
BB-SD-15B-24
DC/DC CONVERTER 24V 15W
Advantech Corp
0
In Stock
1 : £13.76000
Bulk
Bulk
Not For New DesignsEnclosed18V36V124V---625mA15W2 kVITE (Commercial)77%-10°C ~ 60°C (With Derating)Chassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CE
DC/DC CONVERTER 12V 15W
BB-SD-15B-12
DC/DC CONVERTER 12V 15W
Advantech Corp
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-KeyEnclosed18V36V112V---1.25A15W2 kVITE (Commercial)76%-10°C ~ 60°C (With Derating)Chassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CE
DC/DC CONVERTER 24V 15W
BB-SD-15C-24
DC/DC CONVERTER 24V 15W
Advantech Corp
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-KeyEnclosed36V72V124V---625mA15W2 kVITE (Commercial)78%-10°C ~ 60°C (With Derating)Chassis Mount3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)CE
Showing
of 12

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.