DC DC Converters

Results: 12
Voltage - Input (Min)
9.5V19V36V72V
Voltage - Input (Max)
18V36V72V144V
Voltage - Output 1
5V12V24V
Current - Output (Max)
4.2A8.5A18A20A
Power (Watts)
90W100W101W102W
Efficiency
74%75%76%77%78%80%81%82%83%84%
Operating Temperature
-15°C ~ 60°C (With Derating)-10°C ~ 60°C (With Derating)
Approval Agency
CB, CECE
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
SD-100
SD-100B-12
DC/DC CONVERTER 12V 102W
MEAN WELL USA Inc.
153
In Stock
1 : £33.23000
Box
Box
ActiveEnclosed19V36V112V---8.5A102W1.5 kVITE (Commercial)75%-10°C ~ 60°C (With Derating)Chassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CE
SD-100A
SD-100A-24
DC/DC CONVERTER 24V 101W
MEAN WELL USA Inc.
76
In Stock
1 : £33.23000
Box
Box
ActiveEnclosed9.5V18V124V---4.2A101W1.5 kVITE (Commercial)84%-15°C ~ 60°C (With Derating)Chassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CE
SD-100A
SD-100A-12
DC/DC CONVERTER 12V 102W
MEAN WELL USA Inc.
53
In Stock
1 : £33.23000
Box
Box
ActiveEnclosed9.5V18V112V---8.5A102W1.5 kVITE (Commercial)82%-15°C ~ 60°C (With Derating)Chassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CE
SD-100
SD-100C-24
DC/DC CONVERTER 24V 101W
MEAN WELL USA Inc.
19
In Stock
1 : £33.23000
Box
Box
ActiveEnclosed36V72V124V---4.2A101W1.5 kVITE (Commercial)81%-10°C ~ 60°C (With Derating)Chassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CE
SD-100
SD-100C-12
DC/DC CONVERTER 12V 102W
MEAN WELL USA Inc.
9
In Stock
1 : £33.23000
Box
Box
ActiveEnclosed36V72V112V---8.5A102W1.5 kVITE (Commercial)77%-10°C ~ 60°C (With Derating)Chassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CE
SD-100
SD-100B-5
DC/DC CONVERTER 5V 100W
MEAN WELL USA Inc.
46
In Stock
1 : £33.23000
Box
Box
ActiveEnclosed19V36V15V---20A100W1.5 kVITE (Commercial)74%-10°C ~ 60°C (With Derating)Chassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CE
SD-100
SD-100B-24
DC/DC CONVERTER 24V 101W
MEAN WELL USA Inc.
22
In Stock
1 : £33.23000
Box
Box
ActiveEnclosed19V36V124V---4.2A101W1.5 kVITE (Commercial)78%-10°C ~ 60°C (With Derating)Chassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CE
SD-100
SD-100D-12
DC/DC CONVERTER 12V 102W
MEAN WELL USA Inc.
10
In Stock
1 : £33.23000
Box
Box
ActiveEnclosed72V144V112V---8.5A102W1.5 kVITE (Commercial)80%-10°C ~ 60°C (With Derating)Chassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CB, CE
SD-100A
SD-100A-5
DC/DC CONVERTER 5V 90W
MEAN WELL USA Inc.
7
In Stock
1 : £33.23000
Box
Box
ActiveEnclosed9.5V18V15V---18A90W1.5 kVITE (Commercial)78%-15°C ~ 60°C (With Derating)Chassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CE
SD-100
SD-100D-24
DC/DC CONVERTER 24V 101W
MEAN WELL USA Inc.
18
In Stock
1 : £33.23000
Box
Box
ActiveEnclosed72V144V124V---4.2A101W1.5 kVITE (Commercial)83%-10°C ~ 60°C (With Derating)Chassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CB, CE
SD-100
SD-100C-5
DC/DC CONVERTER 5V 100W
MEAN WELL USA Inc.
20
In Stock
1 : £33.23000
Box
Box
ActiveEnclosed36V72V15V---20A100W1.5 kVITE (Commercial)75%-10°C ~ 60°C (With Derating)Chassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CE
SD-100
SD-100D-5
DC/DC CONVERTER 5V 100W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : £33.23000
Box
Box
ActiveEnclosed72V144V15V---20A100W1.5 kVITE (Commercial)76%-10°C ~ 60°C (With Derating)Chassis Mount7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)CB, CE
Showing
of 12

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.