DC DC Converters

Results: 16
Product Status
ActiveObsolete
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Number of Outputs
12
Voltage - Output 1
3.3V5V12V15V24V
Voltage - Output 2
-15V-12V-5V-
Current - Output (Max)
333mA, 333mA416mA416mA, 416mA667mA833mA1A, 1A2A2.4A
Efficiency
79%82%83%86%87%88%
Approval Agency
ENEN, IEC
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
Standard Number
PYB10-T
PYB10-Q24-S3-T
DC/DC CONVERTER 3.3V 10W
CUI Inc.
1,785
In Stock
1 : £35.77000
Tray
Tray
ActiveEnclosed9V36V13.3V---2.4A10W-79%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN, IEC-
PYB10-T
PYB10-Q48-S12-T
DC/DC CONVERTER 12V 10W
CUI Inc.
652
In Stock
1 : £35.77000
Tray
Tray
ActiveEnclosed18V75V112V---833mA10W-86%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYB10-T
PYB10-Q48-D5-T
DC/DC CONVERTER +/-5V 10W
CUI Inc.
0
In Stock
Obsolete
Tray
ObsoleteEnclosed18V75V25V-5V--1A, 1A10W-83%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYB10-T
PYB10-Q24-S24-T
DC/DC CONVERTER 24V 10W
CUI Inc.
5
In Stock
1 : £27.70000
Tray
Tray
ObsoleteEnclosed9V36V124V---416mA10W-87%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYB10-T
PYB10-Q24-D15-T
DC/DC CONVERTER +/-15V 10W
CUI Inc.
99
In Stock
1 : £29.37000
Tray
Tray
ObsoleteEnclosed9V36V215V-15V--333mA, 333mA10W-88%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYB10-T
PYB10-Q24-D5-T
DC/DC CONVERTER +/-5V 10W
CUI Inc.
17
In Stock
1 : £29.37000
Tray
Tray
ObsoleteEnclosed9V36V25V-5V--1A, 1A10W-83%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYB10-T
PYB10-Q48-D12-T
DC/DC CONVERTER +/-12V 10W
CUI Inc.
0
In Stock
Obsolete
Tray
ObsoleteEnclosed18V75V212V-12V--416mA, 416mA10W-86%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYB10-T
PYB10-Q48-S3-T
DC/DC CONVERTER 3.3V 10W
CUI Inc.
0
In Stock
Obsolete
Tray
ObsoleteEnclosed18V75V13.3V---2.4A10W-79%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN, IEC-
PYB10-T
PYB10-Q48-D15-T
DC/DC CONVERTER +/-15V 10W
CUI Inc.
0
In Stock
Obsolete
Tray
ObsoleteEnclosed18V75V215V-15V--333mA, 333mA10W-88%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYB10-T
PYB10-Q48-S15-T
DC/DC CONVERTER 15V 10W
CUI Inc.
0
In Stock
Obsolete
Tray
ObsoleteEnclosed18V75V115V---667mA10W-87%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYB10-T
PYB10-Q24-S12-T
DC/DC CONVERTER 12V 10W
CUI Inc.
0
In Stock
24 : £33.55042
Tray
Tray
ObsoleteEnclosed9V36V112V---833mA10W-86%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYB10-T
PYB10-Q24-D12-T
DC/DC CONVERTER +/-12V 10W
CUI Inc.
0
In Stock
Obsolete
Tray
ObsoleteEnclosed9V36V212V-12V--416mA, 416mA10W-86%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYB10-T
PYB10-Q24-S5-T
DC/DC CONVERTER 5V 10W
CUI Inc.
0
In Stock
Active
Tray
ActiveEnclosed9V36V15V---2A10W-82%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYB10-T
PYB10-Q24-S15-T
DC/DC CONVERTER 15V 10W
CUI Inc.
0
In Stock
Obsolete
Tray
ObsoleteEnclosed9V36V115V---667mA10W-87%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYB10-T
PYB10-Q48-S5-T
DC/DC CONVERTER 5V 10W
CUI Inc.
0
In Stock
Obsolete
Tray
ObsoleteEnclosed18V75V15V---2A10W-82%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYB10-T
PYB10-Q48-S24-T
DC/DC CONVERTER 24V 10W
CUI Inc.
0
In Stock
Obsolete
Tray
ObsoleteEnclosed18V75V124V---416mA10W-87%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN, IEC-
Showing
of 16

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.