DC DC Converters

Results: 17
Voltage - Input (Min)
10V19V
Voltage - Input (Max)
36V75V
Number of Outputs
12
Voltage - Output 1
3.3V5V9V12V15V24V
Voltage - Output 2
-24V-15V-12V-5V-
Current - Output (Max)
125mA, 125mA200mA, 200mA250mA250mA, 250mA400mA500mA600mA, 600mA667mA1.2A1.5A
Power (Watts)
5W6W
Efficiency
79%83%85%87%88%
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
Standard Number
PQDE6W-T Series
PQDE6W-Q24-S5-T
DC/DC CONVERTER 5V 6W
CUI Inc.
436
In Stock
1 : £16.82000
Tray
Tray
ActiveEnclosed10V36V15V---1.2A6W1.5 kVITE (Commercial)83%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q24-S24-T
DC/DC CONVERTER 24V 6W
CUI Inc.
1,277
In Stock
1 : £16.82000
Tray
Tray
ActiveEnclosed10V36V124V---250mA6W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q24-S15-T
DC/DC CONVERTER 15V 6W
CUI Inc.
131
In Stock
1 : £16.82000
Tray
Tray
ActiveEnclosed10V36V115V---400mA6W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q24-S3-T
DC/DC CONVERTER 3.3V 5W
CUI Inc.
117
In Stock
1 : £16.82000
Tray
Tray
ActiveEnclosed10V36V13.3V---1.5A5W1.5 kVITE (Commercial)79%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q48-S12-T
DC/DC CONVERTER 12V 6W
CUI Inc.
132
In Stock
1 : £18.48000
Tray
Tray
ActiveEnclosed19V75V112V---500mA6W1.5 kVITE (Commercial)87%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q48-S24-T
DC/DC CONVERTER 24V 6W
CUI Inc.
275
In Stock
1 : £16.82000
Tray
Tray
ActiveEnclosed19V75V124V---250mA6W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q24-S12-T
DC/DC CONVERTER 12V 6W
CUI Inc.
94
In Stock
1 : £16.82000
Tray
Tray
ActiveEnclosed10V36V112V---500mA6W1.5 kVITE (Commercial)87%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q48-S5-T
DC/DC CONVERTER 5V 6W
CUI Inc.
73
In Stock
1 : £16.82000
Tray
Tray
ActiveEnclosed19V75V15V---1.2A6W1.5 kVITE (Commercial)83%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q24-D15-T
DC/DC CONVERTER +/-15V 6W
CUI Inc.
53
In Stock
1 : £17.12000
Tray
Tray
ActiveEnclosed10V36V215V-15V--200mA, 200mA6W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q24-D12-T
DC/DC CONVERTER +/-12V 6W
CUI Inc.
41
In Stock
1 : £17.12000
Tray
Tray
ActiveEnclosed10V36V212V-12V--250mA, 250mA6W1.5 kVITE (Commercial)87%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q24-D5-T
DC/DC CONVERTER +/-5V 6W
CUI Inc.
39
In Stock
1 : £17.12000
Tray
Tray
ActiveEnclosed10V36V25V-5V--600mA, 600mA6W1.5 kVITE (Commercial)83%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q24-S9-T
DC/DC CONVERTER 9V 6W
CUI Inc.
32
In Stock
1 : £18.48000
Tray
Tray
ActiveEnclosed10V36V19V---667mA6W1.5 kVITE (Commercial)85%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q48-S3-T
DC/DC CONVERTER 3.3V 5W
CUI Inc.
25
In Stock
1 : £18.48000
Tray
Tray
ActiveEnclosed19V75V13.3V---1.5A5W1.5 kVITE (Commercial)79%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q48-D15-T
DC/DC CONVERTER +/-15V 6W
CUI Inc.
38
In Stock
1 : £17.12000
Tray
Tray
ActiveEnclosed19V75V215V-15V--200mA, 200mA6W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q48-D12-T
DC/DC CONVERTER +/-12V 6W
CUI Inc.
32
In Stock
1 : £17.12000
Tray
Tray
ActiveEnclosed19V75V212V-12V--250mA, 250mA6W1.5 kVITE (Commercial)87%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q24-D24-T
DC/DC CONVERTER +/-24V 6W
CUI Inc.
9
In Stock
1 : £17.12000
Tray
Tray
ActiveEnclosed10V36V224V-24V--125mA, 125mA6W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PQDE6W-T Series
PQDE6W-Q48-D5-T
DC/DC CONVERTER +/-5V 6W
CUI Inc.
0
In Stock
Check Lead Time
1 : £17.12000
Tray
Tray
ActiveEnclosed19V75V25V-5V--600mA, 600mA6W1.5 kVITE (Commercial)83%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
Showing
of 17

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.