DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
768 In Stock | 1 : £3.92000 Bulk | - | Bulk | Active | Open Frame | 7.5V | 30V | 4 | 3.3V | 5V | 9V | 12V | 5A, 5A, 3.5A, 3.5A | - | - | ITE (Commercial) | - | - | Chassis Mount | - | - | - | ||
312 In Stock | 1 : £6.57000 Bulk | - | Bulk | Active | Enclosed | 6V | 35V | 1 | 33V | - | - | - | 5A | - | - | ITE (Commercial) | 90% | - | Chassis Mount | 2.76" L x 1.54" W x 1.26" H (70.1mm x 39.1mm x 32.0mm) | - | - | ||
886 In Stock | 1 : £7.42000 Bulk | Bulk | Active | Linear Regulator Replacement | 6.5V | 32V | 1 | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | 93% | -40°C ~ 85°C | Chassis Mount | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | - | - | |||
955 In Stock | 1 : £10.93000 Box | Box | Active | Enclosed | 9.2V | 18V | 1 | 5V | - | - | - | 3A | 15W | 1.5 kV | ITE (Commercial) | 68% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CE | - | |||
310 In Stock 1,000 Factory | 1 : £13.18000 Box | Box | Active | Linear Regulator Replacement | 9V | 72V | 1 | 5V | - | - | - | 500mA | 3W | - | ITE (Commercial) | 86% | -40°C ~ 85°C | Chassis Mount | 0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm) | - | - | |||
521 In Stock | 1 : £18.84000 Bulk | - | Bulk | Active | Enclosed | 8V | 36V | 1 | 12V | - | - | - | 6A | 72W | - | ITE (Commercial) | 94.2% | -40°C ~ 50°C | Chassis Mount | 2.91" L x 2.91" W x 1.26" H (74.0mm x 74.0mm x 32.0mm) | CE | - | ||
103 In Stock | 1 : £31.47000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 12A | 60W | 4 kV | ITE (Commercial), Railway | 88% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - | |||
133 In Stock | 1 : £10.93000 Box | Box | Active | Enclosed | 36V | 72V | 1 | 12V | - | - | - | 1.25A | 15W | 1.5 kV | ITE (Commercial) | 79% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CE | - | |||
115 In Stock | 1 : £24.67000 Box | Box | Active | Enclosed | 40V | 160V | 1 | 5V | - | - | - | 6A | 30W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : £6.28000 Bulk | - | Bulk | Active | Enclosed | 8V | 32V | 1 | 5V | - | - | - | 3A | 15W | - | ITE (Commercial) | 85% | -25°C ~ 65°C | Chassis Mount | - | - | - |