DC DC Converters

Results: 7
Manufacturer
CUI Inc.GlobTek, Inc.MEAN WELL USA Inc.SparkFun ElectronicsTraco PowerXP Power
Series
-DTE60 (60W)PQDE6W-T (6W)PYBE20 (20W)RSD-30 (30W)TMDC 60 (60W)
Packaging
BoxBulkTray
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
8V9V10V12V18V
Voltage - Input (Max)
32V36V75V
Voltage - Output 1
12V24V
Current - Output (Max)
250mA834mA1.25A2.5A5A6A
Power (Watts)
6W20W30W60W72W120W
Voltage - Isolation
1.5 kV2.5 kV4 kV
Applications
ITE (Commercial)ITE (Commercial), MedicalITE (Commercial), Railway
Efficiency
85%88%89%91%94.2%
Operating Temperature
-40°C ~ 50°C-40°C ~ 70°C (With Derating)-40°C ~ 85°C-40°C ~ 85°C (With Derating)0°C ~ 40°C
Mounting Type
Chassis MountDesktop
Size / Dimension
2.91" L x 2.91" W x 1.26" H (74.0mm x 74.0mm x 32.0mm)2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm)4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)5.28" L x 2.13" W x 1.20" H (134.0mm x 54.0mm x 30.5mm)
Approval Agency
CB, CE, cURusCB, CE, EAC, VCCICEEN
Standard Number
55024; 55032 Class A62368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
Standard Number
COM-18732
COM-18732
DC/DC CONVERTER 12V 72W
SparkFun Electronics
292
In Stock
1 : £11.46000
Bulk
-
Bulk
Active
Enclosed
8V
36V
1
12V
-
-
-
6A
72W
-
ITE (Commercial)
94.2%
-40°C ~ 50°C
Chassis Mount
2.91" L x 2.91" W x 1.26" H (74.0mm x 74.0mm x 32.0mm)
CE
-
RSD-30
RSD-30G-24
DC/DC CONVERTER 24V 30W
MEAN WELL USA Inc.
1,113
In Stock
1 : £27.77000
Box
Box
Active
Enclosed
9V
36V
1
24V
-
-
-
1.25A
30W
4 kV
ITE (Commercial), Railway
89%
-40°C ~ 70°C (With Derating)
Chassis Mount
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
CE
-
GTDJI5000YL4R6B
GTDJI5000YL4R6B
DC/DC CONVERTER 24V 120W
GlobTek, Inc.
31
In Stock
1 : £52.70000
Bulk
-
Bulk
Active
Enclosed
12V
32V
1
24V
-
-
-
5A
120W
-
ITE (Commercial), Medical
85%
0°C ~ 40°C
Desktop
5.28" L x 2.13" W x 1.20" H (134.0mm x 54.0mm x 30.5mm)
CB, CE, EAC, VCCI
-
TMDC 60-4812
TMDC 60-2415
DC/DC CONVERTER 24V 60W
Traco Power
280
In Stock
1 : £65.01000
Box
Box
Active
Enclosed
9V
36V
1
24V
-
-
-
2.5A
60W
2.5 kV
ITE (Commercial)
91%
-40°C ~ 85°C (With Derating)
Chassis Mount
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)
CB, CE, cURus
-
DTE60
DTE6024S24
DC/DC CONVERTER 24V 60W
XP Power
346
In Stock
1 : £68.14000
Bulk
Bulk
Active
Enclosed
9V
36V
1
24V
-
-
-
2.5A
60W
-
ITE (Commercial)
91%
-40°C ~ 85°C
Chassis Mount
4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm)
CB, CE, cURus
62368-1
PQDE6W-T Series
PQDE6W-Q24-S24-T
DC/DC CONVERTER 24V 6W
CUI Inc.
1,030
In Stock
1 : £11.94000
Tray
Tray
Not For New Designs
Enclosed
10V
36V
1
24V
-
-
-
250mA
6W
1.5 kV
ITE (Commercial)
88%
-40°C ~ 85°C (With Derating)
Chassis Mount
2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
EN
55024; 55032 Class A
PYBE20-T-SERIES
PYBE20-Q48-S24-T
DC/DC CONVERTER 24V 20W
CUI Inc.
0
In Stock
24 : £28.15833
Tray
Tray
Not For New Designs
Enclosed
18V
75V
1
24V
-
-
-
834mA
20W
1.5 kV
ITE (Commercial)
88%
-40°C ~ 85°C (With Derating)
Chassis Mount
2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)
EN
55024; 55032 Class A
Showing
of 7

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.