0.97 ~ 18V DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
627 In Stock | 1 : £14.71000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 2.5A | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 36-BBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 36-BGA (6.25x6.25) | - | |||
1,330 In Stock | 1 : £16.23000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 2.5A | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 36-BBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 36-BGA (6.25x6.25) | - | |||
658 In Stock | 1 : £17.39000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 2.5A | ITE (Commercial) | OCP, OTP | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | |||
0 In Stock Check Lead Time | 1 : £19.02000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 2.5A | ITE (Commercial) | OCP, OTP | -40°C ~ 150°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | |||
536 In Stock | 1 : £21.72000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 3.5A | ITE (Commercial) | - | -40°C ~ 150°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | |||
650 In Stock | 1 : £23.72000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 3.5A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | |||
158 In Stock | 1 : £19.30000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 3.5A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | |||
0 In Stock Check Lead Time | 1 : £20.87000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 2.5A | ITE (Commercial) | OCP, OTP | -40°C ~ 150°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | |||
83 In Stock | 1 : £25.91000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 3.5A | ITE (Commercial) | - | -40°C ~ 150°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - |