0.75V DC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
FS1406-xxxx-AS
FS1406-0750-AS
DC DC CONVERTER 0.75V
TDK Corporation
217
In Stock
1 : £7.58000
Cut Tape (CT)
250 : £3.50200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
16V
0.75V
-
-
-
6A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
FS1406-xxxx-AL
FS1406-0750-AL
DC DC CONVERTER 0.75V
TDK Corporation
0
In Stock
Check Lead Time
4,000 : £2.68566
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module, Digital
1
4.5V
16V
0.75V
-
-
-
6A
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
3V
18V
0.75V
-
-
-
500mA
ITE (Commercial)
-
-40°C ~ 105°C
85%
Surface Mount
10-PowerLFDFN Module
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
-
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
3V
18V
0.75V
-
-
-
500mA
ITE (Commercial)
-
-40°C ~ 105°C
85%
Surface Mount
10-PowerLFDFN Module
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
-
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
3V
18V
0.75V
-
-
-
500mA
ITE (Commercial)
-
-40°C ~ 105°C
85%
Surface Mount
10-PowerLFDFN Module
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
-
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
3V
18V
0.75V
-
-
-
500mA
ITE (Commercial)
-
-40°C ~ 105°C
85%
Surface Mount
10-PowerLFDFN Module
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
-
-
-
Showing
of 6

0.75V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.