0.6V DC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
2,016
In Stock
1 : £2.24000
Cut Tape (CT)
2,500 : £1.19271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.7V
6V
0.6V
-
-
-
3A
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
Surface Mount
20-PowerLFQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
20-QFN (3x5)
Enable, Active High
-
-
MPM3864GPQ-Z
2.75V TO 7V, 6A, 1.2MHZ, SYNCHRO
Monolithic Power Systems Inc.
2,847
In Stock
1 : £4.61000
Cut Tape (CT)
2,500 : £2.61225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
7V
0.6V
-
-
-
6A
4 W
ITE (Commercial)
Adjustable Output
-
-
Surface Mount
19-PowerFCLGA Module
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm)
19-ECLGA (3x3)
-
-
-
MPM3864GPQ-P
2.75V TO 7V, 6A, 1.2MHZ, SYNCHRO
Monolithic Power Systems Inc.
321
In Stock
1 : £4.85000
Cut Tape (CT)
500 : £2.90646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
7V
0.6V
-
-
-
6A
4 W
ITE (Commercial)
Adjustable Output
-
-
Surface Mount
19-PowerFCLGA Module
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm)
19-ECLGA (3x3)
-
-
-
FS1406-xxxx-AS
DC DC CONVERTER 0.6V
TDK Corporation
0
In Stock
Check Lead Time
1 : £6.24000
Cut Tape (CT)
250 : £2.89872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
4.5V
16V
0.6V
-
-
-
6A
-
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
-
CL-2025-03
ULTRA-LLOW QUIESCENT CURRENT, IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : £0.79716
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
1.8V
6V
0.6V
-
-
-
150mA
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Standby Output
-40°C ~ 85°C
86%
Surface Mount
-
0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)
CL-2025-03
Enable, Active High
-
-
CL-2025-03
ULTRA-LLOW QUIESCENT CURRENT, IN
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : £0.79716
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
1.8V
6V
0.6V
-
-
-
150mA
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Standby Output
-40°C ~ 85°C
86%
Surface Mount
-
0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm)
CL-2025-03
Enable, Active High
-
-
0
In Stock
Check Lead Time
3,000 : £0.85723
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
1.8V
6V
0.6V
-
-
-
150mA
-
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
0
In Stock
Check Lead Time
3,000 : £0.85723
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
1.8V
6V
0.6V
-
-
-
150mA
-
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
Showing
of 8

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.