0.4 ~ 5.5V DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
TPSM82901SISR
TPSM82901SISR
3-V TO 17-V, 1-A HIGH EFFICIENCY
Texas Instruments
2,254
In Stock
1 : £2.86000
Cut Tape (CT)
3,000 : £1.53860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
17V
0.4 ~ 5.5V
-
-
-
1A
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
-
Surface Mount
10-LDFN Exposed Pad
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
10-uSIP (3x2.8)
Enable, Active Low
-
-
TPSM82902SISR
TPSM82902SISR
3-V TO 17-V, 2-A HIGH EFFICIENCY
Texas Instruments
1,031
In Stock
1 : £2.97000
Cut Tape (CT)
3,000 : £1.60010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
17V
0.4 ~ 5.5V
-
-
-
2A
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
-
Surface Mount
10-LDFN Exposed Pad
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
10-uSIP (3x2.8)
Enable, Active Low
-
-
TPSM82901SISR
TPSM82903SISR
3-V TO 17-V, 3-A, HIGH-EFFICIENC
Texas Instruments
0
In Stock
Check Lead Time
1 : £3.09000
Cut Tape (CT)
3,000 : £1.67179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
17V
0.4 ~ 5.5V
-
-
-
3A
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
-
Surface Mount
10-LDFN Exposed Pad
0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm)
10-uSIP (3x2.8)
Enable, Active High
-
-
Showing
of 3

0.4 ~ 5.5V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.